Schurter CBE TA35 Thermal Circuit Breaker -, 20A Current Rating 2-Pole, Snap-in
- RS Stock No.:
- 269-3826
- Mfr. Part No.:
- 4435.0189
- Brand:
- Schurter
Subtotal (1 unit)*
$60.36
(exc. GST)
$66.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.36 |
*price indicative
- RS Stock No.:
- 269-3826
- Mfr. Part No.:
- 4435.0189
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 20A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 2 | |
| Range | CBE | |
| Series | TA35 | |
| Width | 26mm | |
| Mount Type | Snap-in | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Rocker | |
| Tripping Characteristics | TA35 | |
| Standards/Approvals | IEC 60934, UL, CSA C22.2, UL 1077, VDE, CCC | |
| Depth | 44.1mm | |
| Height | 26mm | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 2kA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 20A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 2 | ||
Range CBE | ||
Series TA35 | ||
Width 26mm | ||
Mount Type Snap-in | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Rocker | ||
Tripping Characteristics TA35 | ||
Standards/Approvals IEC 60934, UL, CSA C22.2, UL 1077, VDE, CCC | ||
Depth 44.1mm | ||
Height 26mm | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 2kA | ||
- COO (Country of Origin):
- CZ
The Schurter Thermal breakers protect circuits from excess current in a similar way to a fuse. They often feature a switch allowing them to be reset if tripped. Common types of thermal breakers include thermal magnetic circuit breakers and thermal automotive circuit breakers.
Positively trip free release
Different rocker colours
50000 switching cycles
Rocker actuation
Related links
- Schurter CBE TA45 Thermal Circuit Breaker - 2-Pole 15A Current Rating 240V ac, 60 V dc
- Schurter CBE TA45 Thermal Circuit Breaker - 2-Pole 20A Current Rating 240V ac, 60 V dc
- Schurter TA35 Circuit Breaker - 2-Pole 16A Current Rating 240V ac, 60 V dc
- Schurter TA35 Circuit Breaker - 2-Pole 10A Current Rating 240V ac, 60 V dc
- Schurter CBE T11-311 Thermal Circuit Breaker - 1-Pole 12A Current Rating 240V ac, 48 V dc
- Schurter TA35 TA35 Thermal Circuit Breaker - 2-Pole 3A Current Rating 277V ac, 60 V dc
- Schurter TA36 Circuit Breaker - 2-Pole 16A Current Rating 277V ac, 60 V dc
- Schurter TA36 Circuit Breaker - 2-Pole 10A Current Rating 277V ac, 60 V dc
