Schurter TA35 TA45 Circuit Breaker Switch -, 12A Current Rating 2-Pole, Panel
- RS Stock No.:
- 868-9272
- Mfr. Part No.:
- 4430.2867
- Brand:
- Schurter
Subtotal (1 unit)*
$62.53
(exc. GST)
$68.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.53 |
*price indicative
- RS Stock No.:
- 868-9272
- Mfr. Part No.:
- 4430.2867
- Brand:
- Schurter
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
| Brand | Schurter | |
| Product Type | Circuit Breaker Switch | |
| Current Rating | 12A | |
| Series | TA45 | |
| Number of Poles | 2 | |
| Range | TA35 | |
| Width | 33.8mm | |
| Mount Type | Panel | |
| Mount Hole Size | 34 x 26 mm | |
| Terminal Type | Snap-In | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Rocker | |
| Rated AC Voltage | 240V ac | |
| Height | 44.1mm | |
| Standards/Approvals | RoHS | |
| Rated DC Voltage | 60V dc | |
| Break Time | Medium | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Circuit Breaker Switch | ||
Current Rating 12A | ||
Series TA45 | ||
Number of Poles 2 | ||
Range TA35 | ||
Width 33.8mm | ||
Mount Type Panel | ||
Mount Hole Size 34 x 26 mm | ||
Terminal Type Snap-In | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Rocker | ||
Rated AC Voltage 240V ac | ||
Height 44.1mm | ||
Standards/Approvals RoHS | ||
Rated DC Voltage 60V dc | ||
Break Time Medium | ||
Related links
- Schurter TA35 TA45 Thermal Circuit Breaker - 2-Pole 6A Current Rating 60 V dc
- Schurter TA35 TA45 Thermal Circuit Breaker - 2-Pole 10A Current Rating 60 V dc
- Schurter TA35 Circuit Breaker - 2-Pole 16A Current Rating 240V ac, 60 V dc
- Schurter TA35 Circuit Breaker - 2-Pole 10A Current Rating 240V ac, 60 V dc
- Schurter CBE TA45 Thermal Circuit Breaker - 2-Pole 20A Current Rating 240V ac, 60 V dc
- Schurter CBE TA45 Thermal Circuit Breaker - 2-Pole 15A Current Rating 240V ac, 60 V dc
- Schurter CBE TA35 Thermal Circuit Breaker - 2-Pole 20A Current Rating 240V ac, 60 V dc
- Schurter TA35 TA35 Thermal Circuit Breaker - 2-Pole 3A Current Rating 277V ac, 60 V dc