Schurter CBE T11-311 Thermal Circuit Breaker -, 12A Current Rating 1-Pole, Screw
- RS Stock No.:
- 269-3821
- Mfr. Part No.:
- 4400.0279
- Brand:
- Schurter
Subtotal (1 unit)*
$22.72
(exc. GST)
$24.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 82 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.72 |
*price indicative
- RS Stock No.:
- 269-3821
- Mfr. Part No.:
- 4400.0279
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 12A | |
| Range | CBE | |
| Series | T11-311 | |
| Number of Poles | 1 | |
| Width | 19mm | |
| Mount Type | Screw | |
| Terminal Type | Quick Connect Terminal | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Reset type | |
| Tripping Characteristics | T11-311 | |
| Depth | 50.2mm | |
| Height | 11mm | |
| Standards/Approvals | CSA C22.2, VDE, CCC, UL 1077, GB 17701, UL, IEC 60934 | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 2kA | |
| Rated DC Voltage | 48V dc | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 12A | ||
Range CBE | ||
Series T11-311 | ||
Number of Poles 1 | ||
Width 19mm | ||
Mount Type Screw | ||
Terminal Type Quick Connect Terminal | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Reset type | ||
Tripping Characteristics T11-311 | ||
Depth 50.2mm | ||
Height 11mm | ||
Standards/Approvals CSA C22.2, VDE, CCC, UL 1077, GB 17701, UL, IEC 60934 | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 2kA | ||
Rated DC Voltage 48V dc | ||
- COO (Country of Origin):
- CZ
The Schurter Thermal breakers protect circuits from excess current in a similar way to a fuse. They often feature a switch allowing them to be reset if tripped. Common types of thermal breakers include thermal magnetic circuit breakers and thermal automotive circuit breakers.
Long life
Manual reset
Highly reliable
Threaded neck type
Quick connect terminals 6.3 x 0.8 mm
Related links
- Schurter CBE TA35 Thermal Circuit Breaker - 2-Pole 20A Current Rating 240V ac, 60 V dc
- ETA 1140 Thermal Automotive Circuit Breakers - 1-Pole 12A Current Rating 48 V dc
- Schurter T11 T11 Thermal Circuit Breaker - 1-Pole 12A Current Rating 240V ac, 48 V dc
- Schurter CBE TA45 Thermal Circuit Breaker - 2-Pole 15A Current Rating 240V ac, 60 V dc
- Schurter CBE TA45 Thermal Circuit Breaker - 2-Pole 20A Current Rating 240V ac, 60 V dc
- Schneider Electric TeSys TeSyS GB2 Thermal Circuit Breaker - 2-Pole 2 kA, 48 V dc
- Schurter TA35 Circuit Breaker - 2-Pole 16A Current Rating 240V ac, 60 V dc
- Schurter TA35 Circuit Breaker - 2-Pole 10A Current Rating 240V ac, 60 V dc
