Schurter TA35 TA45 Thermal Circuit Breaker -, 6A Current Rating 2-Pole, Panel

Subtotal (1 unit)*

$88.87

(exc. GST)

$97.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$88.87

*price indicative

RS Stock No.:
868-9106
Mfr. Part No.:
4430.0990
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Thermal Circuit Breaker

Current Rating

6A

Range

TA35

Number of Poles

2

Series

TA45

Width

33.8mm

Mount Type

Panel

Terminal Type

Snap-In

Mount Hole Size

34 x 26 mm

Tripping Mechanism

Thermal

Reset Actuator Type

Rocker

Standards/Approvals

RoHS

Height

44.1mm

Rated AC Voltage

240V ac

Rated DC Voltage

60V dc

Break Time

Medium

TA45 Series Circuit Breaker


Professional range of Schurter thermal circuit breakers from the TA45 series. The circuit breakers are typically used in applications such as motors, power supplies and processing machines.

Actuation Type - Rocker

Thermal Magnetic Convertible


All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy