Schneider Electric TeSys Deca TeSyS GV Motor Protection Circuit Breaker -, 40A Current Rating 3-Pole, DIN Rail

Subtotal (1 unit)*

$456.64

(exc. GST)

$502.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$456.64

*price indicative

RS Stock No.:
256-4178
Mfr. Part No.:
GV3P401
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Motor Protection Circuit Breaker

Current Rating

40A

Series

TeSyS GV

Range

TeSys Deca

Number of Poles

3

Width

55mm

Mount Type

DIN Rail

Terminal Type

Everlink BTR Screw Connector

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Rotary

Tripping Characteristics

Thermomagnetic

Depth

136mm

Height

55mm

Standards/Approvals

CSA C22.2 Nr. 60947-4-1, EN/IEC 60947-2, EN/IEC 60947-4-1, UL 60947-4-1

Breaking Capacity

100kA

COO (Country of Origin):
FR
The Schneider Electric Motor circuit breaker with thermal magnetic technology. It can operate in any position.

Lugs terminals

Ambient air temperature for storage -40 to 80 °C

IP degree of protection IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy