Schneider Electric TeSys Deca TeSyS GV Motor Protection Circuit Breaker -, 65A Current Rating 3-Pole, Screw, DIN Rail

Subtotal (1 unit)*

$911.14

(exc. GST)

$1,002.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$911.14

*price indicative

RS Stock No.:
256-4181
Mfr. Part No.:
GV3P656
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Motor Protection Circuit Breaker

Current Rating

65A

Number of Poles

3

Range

TeSys Deca

Series

TeSyS GV

Width

55mm

Mount Type

Screw, DIN Rail

Terminal Type

Screw

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Rotary drive

Tripping Characteristics

Thermal Magnetic

Standards/Approvals

UL 60947-4-1, EN/IEC 60947-2, EN/IEC 60947-4-1, CSA C22.2 No. 60947-4-1

Depth

136mm

Height

55mm

Breaking Capacity

100kA

COO (Country of Origin):
FR
The Schneider Electric Motor circuit breaker with thermal magnetic technology. It can operate in any position.

Lugs terminals

Ambient air temperature for storage -40 to 80 °C

IP degree of protection IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy