RS Better World

Schneider Electric TeSys Deca TeSyS GV Electronic Circuit Breaker 2.5A 690V, DIN Rail Type AC

Subtotal (1 unit)*

$308.06

(exc. GST)

$338.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$308.06

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-1598
Mfr. Part No.:
GV2ME073
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Electronic Circuit Breaker

Range

TeSys Deca

Series

TeSyS GV

Current Rating

2.5A

Breaking Capacity

100kA

Voltage

690V

Mount Type

DIN Rail

Tripping Characteristics

Type AC

Terminal Type

Spring

Length

101mm

Width

45mm

Depth

78.5mm

Standards/Approvals

EN/IEC 60947-2

Better World Claim

Designed for Disassembly

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric GV2ME Series Electronic Circuit Breaker, 2.5A Current, 100kA Breaking Capacity - GV2ME073


This electronic circuit breaker provides adjustable thermal-magnetic motor protection for three-phase AC networks. Designed for panel or DIN-rail installation, it safeguards small motors and control circuits in automation and electrical systems while offering thermal adjustment and magnetic short-circuit interruption for varied operating frequencies.

Features & Benefits


• 2.5A rated current with adjustable thermal protection for precise overload setting
• 100kA Icu breaking capacity at common voltages for high fault clearance
• Type AC magnetic tripping characteristic for AC load discrimination
• Spring terminals enabling quick, vibration‑resistant wiring connections
• 690V rated insulation and operational voltage for high‑voltage compatibility
• Continuous rated duty with long electrical durability for sustained operation

Applications


• Suitable for protecting small motors in industrial control panels
• Ideal for use with contactors in motor‑starter assemblies
• Used for automation skid control and distributed motor protection
• Suitable for retrofit on 35mm DIN rails in plant switchgear
• Used for requiring phase‑failure sensitivity in drives

How is the device mounted in a control enclosure?


It clips to a 35mm symmetrical DIN rail or can be panel‑mounted using an adaptor plate for flexible installation.

What operational environmental limits apply during use?


It operates between -20 to 60°C and withstands storage temperatures down to -40°C, with mechanical resistance to shocks and vibrations.

How does it behave under short‑circuit conditions at higher voltages?


The rated service breaking capacity remains at 100% up to 500V AC and reduces to a defined percentage at elevated system voltages, while a lower Icu applies at 690V AC.

What endurance can users expect from switching cycles?


Mechanical and electrical lifetimes are specified at 100,000 cycles, with electrical durability confirmed for AC‑3 duty at 415V.

Are there features for hazardous or marine environments?


The unit holds multiple certifications and an IP20/IK04 rating, and it meets climatic and fire‑resistance standards for rigorous industrial contexts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy