Schneider Electric TeSys Deca TeSyS GV Motor Protection Circuit Breaker -, 32A Current Rating 3-Pole, DIN Rail
- RS Stock No.:
- 256-4177
- Mfr. Part No.:
- GV3P321
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$638.23
(exc. GST)
$702.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $638.23 |
*price indicative
- RS Stock No.:
- 256-4177
- Mfr. Part No.:
- GV3P321
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Protection Circuit Breaker | |
| Current Rating | 32A | |
| Series | TeSyS GV | |
| Number of Poles | 3 | |
| Range | TeSys Deca | |
| Width | 55mm | |
| Mount Type | DIN Rail | |
| Terminal Type | Everlink BTR Screw Connector | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Handle | |
| Tripping Characteristics | Thermomagnetic | |
| Depth | 136mm | |
| Standards/Approvals | EN/IEC 60947-4-1, CSA C22.2 Nr. 60947-4-1, UL 60947-4-1, EN/IEC 60947-2 | |
| Height | 55mm | |
| Breaking Capacity | 100kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Protection Circuit Breaker | ||
Current Rating 32A | ||
Series TeSyS GV | ||
Number of Poles 3 | ||
Range TeSys Deca | ||
Width 55mm | ||
Mount Type DIN Rail | ||
Terminal Type Everlink BTR Screw Connector | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Handle | ||
Tripping Characteristics Thermomagnetic | ||
Depth 136mm | ||
Standards/Approvals EN/IEC 60947-4-1, CSA C22.2 Nr. 60947-4-1, UL 60947-4-1, EN/IEC 60947-2 | ||
Height 55mm | ||
Breaking Capacity 100kA | ||
- COO (Country of Origin):
- FR
The Schneider Electric Motor circuit breaker with thermal magnetic technology. It can operate in any position.
Lugs terminals
Ambient air temperature for storage -40 to 80 °C
IP degree of protection IP20
Related links
- Schneider Electric TeSys Deca TeSyS GV Motor Protection Circuit Breaker - 3-Pole 40A Current Rating, 100 kA
- Schneider Electric TeSys Deca TeSyS GV Motor Protection Circuit Breaker - 3-Pole 5A Current Rating, 100 kA
- Schneider Electric TeSys Deca TeSyS GV Motor Protection Circuit Breaker - 3-Pole DIN Rail
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 50A Current Rating, 100 kA
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 115A Current Rating, 100 kA
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 80A Current Rating, 100 kA
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 115A Current Rating 690V ac
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 80A Current Rating 690V ac
