Schneider Electric TeSys GV4PB Thermal Circuit Breaker -, 115A Current Rating 3-Pole, DIN Rail
- RS Stock No.:
- 209-5323
- Mfr. Part No.:
- GV4PB115N
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,044.20
(exc. GST)
$1,148.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,044.20 |
*price indicative
- RS Stock No.:
- 209-5323
- Mfr. Part No.:
- GV4PB115N
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 115A | |
| Product Type | Thermal Circuit Breaker | |
| Series | GV4PB | |
| Range | TeSys | |
| Number of Poles | 3 | |
| Width | 81mm | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Depth | 116mm | |
| Height | 81mm | |
| Standards/Approvals | IEC, CSA, UL, RoHS | |
| Breaking Capacity | 100kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 115A | ||
Product Type Thermal Circuit Breaker | ||
Series GV4PB | ||
Range TeSys | ||
Number of Poles 3 | ||
Width 81mm | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Depth 116mm | ||
Height 81mm | ||
Standards/Approvals IEC, CSA, UL, RoHS | ||
Breaking Capacity 100kA | ||
The Schneider Electric's motor circuit breaker GV4 is a compact and robust motor circuit breaker, up to 115 A with 50 kA breaking capacity and available with 3 kinds of protection which is magnetic, electronic thermal magnetic, electronic thermal magnetic with advanced protection and alarming designed for demanding applications.
Ambient air temperature for operation -25 to70 °C
Degree of protection IP40
Related links
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 115A Current Rating, 50 kA
- Schneider Electric TeSys GV4PEM Thermal Circuit Breaker - 3-Pole 115A Current Rating 690V ac
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 115A Current Rating 690V ac
- Schneider Electric TeSys GV4PEM Thermal Circuit Breaker - 3-Pole 115A Current Rating 690V ac
- Schneider Electric TeSys GV4PEM Thermal Circuit Breaker - 3-Pole 115A Current Rating 690V ac
- Schneider Electric TeSys GV4PE Thermal Circuit Breaker - 3-Pole 115A Current Rating 690V ac
- Schneider Electric TeSys GV4PB Thermal Circuit Breaker - 3-Pole 115A Current Rating 690V ac
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 50A Current Rating, 100 kA
