Eaton CCP2-3 Circuit Breaker Accessory -, 30A Current Rating 1-Pole

Subtotal (1 pack of 2 units)*

$658.54

(exc. GST)

$724.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$658.54$329.27

*price indicative

RS Stock No.:
228-934
Mfr. Part No.:
CCP2-3-30M
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Circuit Breaker Accessory

Current Rating

30A

Series

CCP2-3

Number of Poles

1

Width

2.1in

Rated AC Voltage

400V ac

Standards/Approvals

RoHS, UL

Depth

4.5in

Height

3.1in

Rated DC Voltage

80V dc

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Bussmann series CCP UL98 fusible disconnect is engineered for safety and reliability, ideal for essential applications requiring a robust electrical solution. This three-pole, 30A disconnect device operates efficiently at both 50/60 Hz and features a finger-safe design, ensuring user protection during maintenance. With a voltage rating of up to 400 Vac and 80 Vdc, this disconnect is versatile enough to meet various operational needs. It's UL recognized for quality assurance and aligns with RoHS compliance, showcasing a commitment to both performance and environmental responsibility. With its compact dimensions, this device is suitable for tight spaces, optimising your installation without compromising on safety or functionality.

Versatile operation at both 50/60 Hz for diverse applications

Three-pole configuration enhances electrical control

Compact design facilitates installation in limited spaces

Finger-safe design prevents accidental contact

UL recognised for adhering to rigorous safety standards

RoHS compliant, supporting environmentally friendly initiatives

Designed for supplemental applications, catering to specific needs

Diverse voltage rating ensures compatibility across various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy