Eaton CCP2-1 Circuit Breaker Accessory -, 30A Current Rating 1-Pole

Subtotal (1 pack of 6 units)*

$601.95

(exc. GST)

$662.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$601.95$100.325

*price indicative

RS Stock No.:
228-777
Mfr. Part No.:
CCP2-1-30M
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Circuit Breaker Accessory

Current Rating

30A

Number of Poles

1

Series

CCP2-1

Width

0.7in

Standards/Approvals

RoHS, UL

Rated AC Voltage

400V ac

Height

3.1in

Depth

4.5in

Rated DC Voltage

80V dc

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Bussmann series CCP UL98 fusible disconnect is designed for dependable and efficient electrical disconnection, ensuring safety and compliance within your operations. With a 30A rating and a single-pole configuration, this robust disconnect is perfect for a variety of applications, particularly in commercial electrical systems. Its compact dimensions allow for easy installation in tight spaces, making it an excellent choice when space is at a premium. The product is certified UL Recognized, giving you peace of mind in its performance and reliability. Its finger-safe design further enhances security, protecting users from accidental contact. With a voltage rating of 400 Vac and a short-circuit rating of 120 kA, it stands out as an essential component for both operational safety and efficiency.

Compact design makes installation straightforward even in limited spaces

Finger-safe feature safeguards users against accidental electrical contact

UL Recognized certification ensures compliance with safety standards

Ideal for commercial applications requiring reliable disconnection

High short-circuit rating provides added protection in electrical systems

Supplemental fusible disconnect effectively protects circuits from overloads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy