Eaton CCP2-1 Circuit Breaker Accessory -, 30A Current Rating 1-Pole
- RS Stock No.:
- 229-005
- Mfr. Part No.:
- CCP2-1-30CC
- Brand:
- Eaton
Subtotal (1 pack of 6 units)*
$603.08
(exc. GST)
$663.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $603.08 | $100.513 |
*price indicative
- RS Stock No.:
- 229-005
- Mfr. Part No.:
- CCP2-1-30CC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 30A | |
| Product Type | Circuit Breaker Accessory | |
| Number of Poles | 1 | |
| Series | CCP2-1 | |
| Width | 0.7in | |
| Height | 3.1in | |
| Rated AC Voltage | 347V ac | |
| Depth | 3.9in | |
| Standards/Approvals | RoHS, UL | |
| Rated DC Voltage | 125V dc | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 30A | ||
Product Type Circuit Breaker Accessory | ||
Number of Poles 1 | ||
Series CCP2-1 | ||
Width 0.7in | ||
Height 3.1in | ||
Rated AC Voltage 347V ac | ||
Depth 3.9in | ||
Standards/Approvals RoHS, UL | ||
Rated DC Voltage 125V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Bussmann series CCP UL98 fusible disconnect presents an exceptional solution for your electrical needs. This single-pole disconnect is engineered to deliver outstanding performance with a 30A rating, ensuring dependable operation under demanding conditions. Enhanced by a robust design and compliance with UL98 standards, this device integrates seamlessly into a variety of applications. Featuring finger-safe technology and a compact form, it not only prioritises safety but also promotes ease of use. Ideal for both infrastructure upgrades and new installations, this fusible disconnect is a reliable choice that guarantees the protection of your circuits while maintaining operational efficiency.
Designed for optimal safety with finger-safe technology
Compact dimensions facilitate easy installation in tight spaces
Robust construction ensures longevity in a variety of applications
Compatible with multiple fuse types for versatility
Meets stringent UL98 certification standards, ensuring regulatory compliance
Offers both 347 Vac and 125 Vdc voltage ratings for diverse requirements
Short-circuit rating of 200 kA enhances protection against power surges
Lightweight design simplifies handling and installation
Related links
- Eaton CCP2-1 Circuit Breaker Accessory - 1-Pole 347V ac, 125 V dc
- Eaton CCP2-1 Circuit Breaker Accessory - 1-Pole 80 V dc
- Eaton CCP2-3 Circuit Breaker Accessory - 1-Pole 600V ac, 125 V dc
- Eaton CCP2-2 Circuit Breaker Accessory - 1-Pole 600V ac, 125 V dc
- Eaton CCP2-1 Circuit Breaker Accessory - 1-Pole 400V ac, 80 V dc
- Eaton CCP2-2 Circuit Breaker Accessory - 1-Pole 600V ac, 125 V dc
- Eaton CCP2-3 Circuit Breaker Accessory - 1-Pole 600V ac, 125 V dc
- Eaton CCP2-2 Circuit Breaker Accessory - 1-Pole 400V ac, 80 V dc
