Eaton CCP2-3 Circuit Breaker Accessory -, 30A Current Rating 1-Pole
- RS Stock No.:
- 228-862
- Mfr. Part No.:
- CCP2-3-30CC
- Brand:
- Eaton
Subtotal (1 pack of 2 units)*
$771.44
(exc. GST)
$848.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $771.44 | $385.72 |
*price indicative
- RS Stock No.:
- 228-862
- Mfr. Part No.:
- CCP2-3-30CC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Breaker Accessory | |
| Current Rating | 30A | |
| Number of Poles | 1 | |
| Series | CCP2-3 | |
| Width | 2.1in | |
| Height | 3.1in | |
| Rated AC Voltage | 600V ac | |
| Depth | 3.9in | |
| Standards/Approvals | RoHS, UL | |
| Rated DC Voltage | 125V dc | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Breaker Accessory | ||
Current Rating 30A | ||
Number of Poles 1 | ||
Series CCP2-3 | ||
Width 2.1in | ||
Height 3.1in | ||
Rated AC Voltage 600V ac | ||
Depth 3.9in | ||
Standards/Approvals RoHS, UL | ||
Rated DC Voltage 125V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Bussmann series CCP UL98 fusible disconnect is designed to enhance safety and reliability in electrical systems. Featuring a robust construction, this three-pole device is rated for 600 Vac and 125 Vdc, making it an excellent choice for various industrial applications. With an amperage rating of 30A, it offers a dependable solution for managing electrical loads while ensuring compliance with UL 98 standards. Its finger-safe design provides added protection, mitigating risks during maintenance. The versatile fuse compatibility allows users to effectively safeguard equipment and streamline operational efficiency. In essence, this fusible disconnect embodies the reliability expected from Eaton, making it an indispensable component in any electrical installation.
Designed for both 600 Vac and 125 Vdc applications
Three-pole configuration ensures balanced load distribution
UL 98 certified for enhanced safety compliance
Finger-safe design promotes user protection during operation
Compatible with various fuse types, providing versatility
Compact dimensions allow for easy installation in tight spaces
Sturdy build contributes to long-lasting performance
Short-circuit rating of 200 kA enhances system reliability
Related links
- Eaton CCP2-2 Circuit Breaker Accessory - 1-Pole 600V ac, 125 V dc
- Eaton CCP2-3 Circuit Breaker Accessory - 1-Pole 600V ac, 125 V dc
- Eaton CCP2-1 Circuit Breaker Accessory - 1-Pole 347V ac, 125 V dc
- Eaton CCP2-3 Circuit Breaker Accessory - 1-Pole 400V ac, 80 V dc
- Eaton CCP2-2 Circuit Breaker Accessory - 1-Pole 600V ac, 125 V dc
- Eaton CCP2-1 Circuit Breaker Accessory - 1-Pole 80 V dc
- Eaton CCP2-1 Circuit Breaker Accessory - 1-Pole 400V ac, 80 V dc
- Eaton CCP2-2 Circuit Breaker Accessory - 1-Pole 400V ac, 80 V dc
