Eaton CCP2-2 Circuit Breaker Accessory -, 100A Current Rating 1-Pole
- RS Stock No.:
- 228-929
- Mfr. Part No.:
- CCP2-2-100CF
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$2,725.32
(exc. GST)
$2,997.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,725.32 | $908.44 |
*price indicative
- RS Stock No.:
- 228-929
- Mfr. Part No.:
- CCP2-2-100CF
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 100A | |
| Product Type | Circuit Breaker Accessory | |
| Series | CCP2-2 | |
| Number of Poles | 1 | |
| Width | 2in | |
| Rated AC Voltage | 600V ac | |
| Standards/Approvals | RoHS, UL | |
| Height | 3.6in | |
| Depth | 5.8in | |
| Rated DC Voltage | 125V dc | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 100A | ||
Product Type Circuit Breaker Accessory | ||
Series CCP2-2 | ||
Number of Poles 1 | ||
Width 2in | ||
Rated AC Voltage 600V ac | ||
Standards/Approvals RoHS, UL | ||
Height 3.6in | ||
Depth 5.8in | ||
Rated DC Voltage 125V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Bussmann series CCP UL98 fusible disconnect is engineered to deliver robust performance while ensuring safety and compliance. Designed for electrical systems requiring dependable isolation, this two-pole disconnect operates seamlessly at voltages up to 600 Vac and 125 Vdc. With a 100A amperage rating, it is particularly suited for industrial applications where high reliability is paramount. Whether utilising it for installation or maintenance, the finger-safe design enhances user safety, making it an ideal choice for professionals. Its compact dimensions ease integration into existing setups while maintaining the necessary functionalities. The product demonstrates exceptional resilience with a short-circuit rating of 200, allowing it to manage electrical surges effectively. This disconnect not only prioritises safety but also conforms to RoHS compliance, reinforcing environmental responsibility.
Two-pole configuration optimises space in electrical setups
Finger-safe design ensures maximum safety during operation
Short-circuit rating of 200 for enhanced surge protection
Installed durability with RoHS compliant materials
Supports a wide range of fuse types for versatile applications
Compact size facilitates easy installation in confined spaces
Designed for robust performance in industrial settings
Related links
- Eaton CCP2-3 Circuit Breaker Accessory - 1-Pole 600V ac, 125 V dc
- Eaton CCP2-2 Circuit Breaker Accessory - 1-Pole 600V ac, 125 V dc
- Eaton CCP2-1 Circuit Breaker Accessory - 1-Pole 347V ac, 125 V dc
- Eaton CCP2-3 Circuit Breaker Accessory - 1-Pole 600V ac, 125 V dc
- Eaton CCP2-2 Circuit Breaker Accessory - 1-Pole 400V ac, 80 V dc
- Eaton CCP2-1 Circuit Breaker Accessory - 1-Pole 347V ac, 125 V dc
- Eaton CCP2-1 Circuit Breaker Accessory - 1-Pole 80 V dc
- Eaton CCP2-1 Circuit Breaker Accessory - 1-Pole 400V ac, 80 V dc
