Eaton CCP2-2 Circuit Breaker Accessory -, 30A Current Rating 1-Pole

Subtotal (1 pack of 3 units)*

$627.59

(exc. GST)

$690.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$627.59$209.197

*price indicative

RS Stock No.:
228-931
Mfr. Part No.:
CCP2-2-30M
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Circuit Breaker Accessory

Current Rating

30A

Number of Poles

1

Series

CCP2-2

Width

1.4in

Height

3.1in

Depth

4.5in

Rated AC Voltage

400V ac

Standards/Approvals

RoHS, UL

Rated DC Voltage

80V dc

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Bussmann series CCP UL98 fusible disconnect is a reliable solution for those needing a compact, two-pole disconnect designed for superior performance. Engineered to accommodate electrical systems with a 30A rating, it ensures optimal safety and efficiency by providing substantial short-circuit protection with a robust short-circuit rating of 120 kA. With user-friendly features such as finger-safe design and compliant LOTO functionality, this disconnect is crafted for both ease of installation and secure operations. Its versatile voltage ratings, including 400 Vac and 80 Vdc, make it adaptable for a variety of applications, providing peace of mind in critical electrical installations. Enhanced with certifications reflecting its dependable build quality, this product is a testament to cutting-edge technology in electrical safety.

Compact design suitable for space-constrained environments

Features a finger-safe design to enhance operational safety

Robust short-circuit protection ensuring reliable performance

Compatible with diverse voltage ratings, enhancing applicability

User-friendly LOTO functionality for enhanced safety during maintenance

Certifications that reflect adherence to quality and safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy