Eaton CCP2-2 Circuit Breaker Accessory -, 30A Current Rating 1-Pole

Subtotal (1 pack of 3 units)*

$627.59

(exc. GST)

$690.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$627.59$209.197

*price indicative

RS Stock No.:
228-859
Mfr. Part No.:
CCP2-2-30CC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Circuit Breaker Accessory

Current Rating

30A

Series

CCP2-2

Number of Poles

1

Width

1.4in

Rated AC Voltage

600V ac

Height

3.1in

Depth

3.9in

Standards/Approvals

RoHS, UL

Rated DC Voltage

125V dc

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton robust and versatile fusible disconnect is engineered to meet the most demanding electrical applications. Designed for efficiency, it effectively combines safety and reliability, operating seamlessly at 600 Vac and 125 Vdc. The Eaton Bussmann series CCP UL98 fusible disconnect stands out for its two-pole configuration and 30A capacity, making it ideal for critical circuit protection. With its compact dimensions, this product not only conserves space but also ensures ease of installation. Enhanced with safety features such as finger-safe design and compatibility with a variety of fuses, this disconnect ensures both user protection and operational excellence. Its UL98 certification reinforces its reliability in safeguarding electrical systems in various environments. Choose this disconnect for unparalleled performance in your current and future projects.

Two-pole configuration ensures efficient circuit protection

Compact design promotes easy installation in tight spaces

Finger-safe design enhances user safety during maintenance

Compatible with multiple fuse types for versatile applications

UL 98 certified for guaranteed reliability in electrical systems

Designed to perform effectively in a range of voltage settings

Robust short-circuit rating provides an extra layer of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy