Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 5A Current Rating 1-Pole, DIN Rail

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
135-839
Mfr. Part No.:
0914316
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Thermal Magnetic Circuit Breaker

Current Rating

5A

Range

TMC

Number of Poles

1

Series

TMC

Width

12.5mm

Mount Type

DIN Rail

Terminal Type

Screw

Mount Hole Size

35 mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Lever

Tripping Characteristics

Type F1

Depth

96mm

Rated AC Voltage

65V ac/dc

Standards/Approvals

UL, VDE Zeichengenehmigung, CSA, RoHS, UL 1077, EN 60934, EAC

Height

82.5mm

Breaking Capacity

2kA

Rated DC Voltage

65V dc

Break Time

Instantaneous

COO (Country of Origin):
DE
The Phoenix Contact thermomagnetic device circuit breaker is a fast blow, single-pole device with a 1 normally closed contact and a universal foot for mounting on NS 32 or NS 35. It has a rated voltage of 65 V DC and a rated current of 5 A. With a rated surge voltage of 2.5 kV and a maximum switching capacity of 2500 A, this circuit breaker offers reliable protection for your electrical circuits. It is designed for use in industrial applications and complies with EN 60934 and UL 1077 standards. Trust Phoenix Contact for high-quality, reliable circuit breaker solutions.

Compact design for easy installation and integration

Universal foot for mounting

Thermal-magnetic circuit breaker for industrial applications

Provides efficient protection against overloads and short circuits

Complies with all necessary standards and regulations

Suitable for various applications that require reliable circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy