Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 1A Current Rating 1-Pole, DIN Rail

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
135-429
Mfr. Part No.:
0914073
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

1A

Product Type

Thermal Magnetic Circuit Breaker

Number of Poles

1

Range

TMC

Series

TMC

Width

12.5mm

Mount Type

DIN Rail

Mount Hole Size

35 mm

Terminal Type

Screw

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Lever

Tripping Characteristics

Type F1

Depth

96mm

Standards/Approvals

UL 1077, UL, CSA, RoHS, VDE Zeichengenehmigung, EAC, EN 60934

Rated AC Voltage

65V ac/dc

Height

82.5mm

Break Time

Instantaneous

Rated DC Voltage

65V dc

Breaking Capacity

2kA

COO (Country of Origin):
DE
The Phoenix Contact thermomagnetic device circuit breaker is designed for reliable circuit protection with a nominal current of 1A. This circuit breaker is suitable for use in DIN rail modules and offers one position for easy installation. With a wide range of connection options, including screw connection, it can accommodate cross sections ranging from 0.2 mm² to 6 mm². It is a high-quality and durable circuit breaker that provides reliable protection for your electrical circuits.

Compact design for easy installation and integration

Universal foot for mounting

Thermal-magnetic circuit breaker for industrial applications

Provides efficient protection against overloads and short circuits

Complies with all necessary standards and regulations

Suitable for various applications that require reliable circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy