Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 5A Current Rating 2-Pole, DIN Rail

Subtotal (1 pack of 3 units)*

$707.85

(exc. GST)

$778.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$707.85$235.95

*price indicative

RS Stock No.:
135-908
Mfr. Part No.:
0915030
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Thermal Magnetic Circuit Breaker

Current Rating

5A

Series

TMC

Range

TMC

Number of Poles

2

Width

25mm

Mount Type

DIN Rail

Terminal Type

Screw

Mount Hole Size

35 mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Lever

Tripping Characteristics

Type F1

Depth

96mm

Standards/Approvals

EN 60934, UL, EAC, CSA, UL 1077, VDE Zeichengenehmigung, RoHS

Height

82.5mm

Rated AC Voltage

250V ac

Breaking Capacity

2kA

Rated DC Voltage

65V dc

Break Time

Instantaneous

COO (Country of Origin):
DE
The Phoenix Contact thermomagnetic device circuit breaker is a two-position circuit breaker that offers reliable protection for electrical circuits. With its normal blow and 1 N/O contact and 1 N/C contact, it ensures safe operation and prevents damage caused by short circuits and overloads. The circuit breaker is designed for easy mounting on NS 32 or NS 35 with its universal foot. With a rated current of 5A and a rated voltage of 250V AC, it is suitable for various applications. This thermomagnetic device circuit breaker is a high-quality and durable product from Phoenix Contact.

Universal foot for mounting

Compact design for easy installation and integration

Thermal-magnetic circuit breaker for industrial applications

Provides efficient protection against overloads and short circuits

Complies with all necessary standards and regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy