Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 1A Current Rating 1-Pole, DIN Rail
- RS Stock No.:
- 135-441
- Mfr. Part No.:
- 0914251
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-441
- Mfr. Part No.:
- 0914251
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Current Rating | 1A | |
| Range | TMC | |
| Series | TMC | |
| Number of Poles | 1 | |
| Width | 12.5mm | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Mount Hole Size | 35 mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Tripping Characteristics | Type F1 | |
| Standards/Approvals | EN 60934, UL 1077, EAC, VDE Zeichengenehmigung, CSA, UL, RoHS | |
| Rated AC Voltage | 65V ac | |
| Depth | 96mm | |
| Height | 82.5mm | |
| Breaking Capacity | 2kA | |
| Break Time | Instantaneous | |
| Rated DC Voltage | 65V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Current Rating 1A | ||
Range TMC | ||
Series TMC | ||
Number of Poles 1 | ||
Width 12.5mm | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Mount Hole Size 35 mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
Tripping Characteristics Type F1 | ||
Standards/Approvals EN 60934, UL 1077, EAC, VDE Zeichengenehmigung, CSA, UL, RoHS | ||
Rated AC Voltage 65V ac | ||
Depth 96mm | ||
Height 82.5mm | ||
Breaking Capacity 2kA | ||
Break Time Instantaneous | ||
Rated DC Voltage 65V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Thermomagnetic device circuit breaker is a reliable and versatile solution for circuit protection. Designed for DIN rail mounting, this circuit breaker features a fast blow, 1 N/C contact and is suitable for mounting on NS 32 or NS 35. With a rated voltage of 65 V DC and a rated current of 1 A, it offers excellent surge voltage protection and insulation characteristics. The circuit breaker has a compact design and a high short-circuit switching capacity of 2500 A (32 V DC). It is easy to install and meets stringent industry standards and regulations.
Compact design for easy installation and integration
Universal foot for mounting
Thermal-magnetic circuit breaker for industrial applications
Provides efficient protection against overloads and short circuits
Complies with all necessary standards and regulations
Suitable for various applications that require reliable circuit protection
Related links
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 1A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 1A Current Rating 65V ac/dc, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 1A Current Rating 250V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 10A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 3A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 6A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 2A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 4A Current Rating 65V ac, 65 V dc
