Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 300mA Current Rating 2-Pole, DIN Rail
- RS Stock No.:
- 135-512
- Mfr. Part No.:
- 0914921
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-512
- Mfr. Part No.:
- 0914921
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Current Rating | 300mA | |
| Series | TMC | |
| Range | TMC | |
| Number of Poles | 2 | |
| Width | 25mm | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Mount Hole Size | 35 mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Tripping Characteristics | Type F1 | |
| Standards/Approvals | VDE Zeichengenehmigung, RoHS, EAC, EN 60934, UL, CSA, UL 1077 | |
| Depth | 96mm | |
| Rated AC Voltage | 250V ac | |
| Height | 82.5mm | |
| Break Time | Instantaneous | |
| Breaking Capacity | 2kA | |
| Rated DC Voltage | 65V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Current Rating 300mA | ||
Series TMC | ||
Range TMC | ||
Number of Poles 2 | ||
Width 25mm | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Mount Hole Size 35 mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
Tripping Characteristics Type F1 | ||
Standards/Approvals VDE Zeichengenehmigung, RoHS, EAC, EN 60934, UL, CSA, UL 1077 | ||
Depth 96mm | ||
Rated AC Voltage 250V ac | ||
Height 82.5mm | ||
Break Time Instantaneous | ||
Breaking Capacity 2kA | ||
Rated DC Voltage 65V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact thermomagnetic device circuit breaker is a reliable and efficient solution for circuit protection. With a rated current of 0.3A and a rated voltage of 250V AC, it is suitable for a variety of applications. The circuit breaker features a thermal-magnetic tripping method and has a rated short-circuit switching capacity of 400A. With its compact and durable design, it provides reliable protection against overloads and short circuits. Whether you need to protect industrial equipment or electrical installations, this circuit breaker is the perfect choice.
Universal foot for mounting
Compact design for easy installation and integration
Thermal-magnetic circuit breaker for industrial applications
Provides efficient protection against overloads and short circuits
Complies with all necessary standards and regulations
Related links
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 300mA Current Rating 65V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 300mA Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 300mA Current Rating 65V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 2.5A Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 16A Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 200mA Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 4A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 12A Current Rating 250V ac, 65 V
