Microchip MCP9985 Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, ±1°C, 10-Pin VDFN

Subtotal (1 reel of 3000 units)*

$7,389.00

(exc. GST)

$8,127.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$2.463$7,389.00

*price indicative

RS Stock No.:
599-018
Mfr. Part No.:
MCP9985T-2E/9R
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Temperature & Humidity Sensor

Output Type

Digital

Interface Type

I2C

Accuracy

±1°C

Mount Type

Surface

Pin Count

10

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

3.6V

Package Type

VDFN

Length

3mm

Height

1.1mm

Series

MCP9985

Width

4.9mm

Standards/Approvals

RoHS Compliant

Automotive Standard

AEC-Q100 Grade 1

COO (Country of Origin):
TH
The Microchip Multi channel temperature sensor designed for precise thermal monitoring in automotive and embedded systems. It supports up to five temperature channels and communicates via a 2-wire I²C/SMBus interface. Advanced features like resistance error correction, beta compensation, and automatic diode type detection ensure accurate readings across various processor technologies. Its compact design and robust feature set make it ideal for managing complex thermal environments.

AEC Q100 Grade 1

Resistance error correction for long PCB traces

Advanced measurement techniques: automatic beta compensation and ideality factor correction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy