Microchip MCP960X Series, Digital Output Temperature Sensor, Surface Mount, I2C, ±1 °C, 20-Pin 20LD QFN

N
Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$41.83

(exc. GST)

$46.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$41.83-
5 +$40.563%

*price indicative

RS Stock No.:
732-109
Mfr. Part No.:
MCP9604-E/3YW
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Temperature Sensor

Output Type

Digital

Interface Type

I2C

Sub Type

Thermocouple

Accuracy

±1 °C

Mount Type

Surface Mount

Pin Count

20

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Package Type

20LD QFN

Standards/Approvals

RoHS

Series

MCP960X

Automotive Standard

AEC-Q100

COO (Country of Origin):
TW
The Microchip digital thermocouple temperature converter delivers precise EMF to Celsius conversion with integrated cold‑junction compensation. Using NIST ITS‑90 coefficients, it corrects nonlinear error characteristics across eight thermocouple types, ensuring accuracy of ±0.5°C typical and ±1.5°C maximum.

Four programmable temperature alert outputs with up to 255°C hysteresis

Channel scan mode available on MCP9604

Programmable digital filter for stable readings

Open‑circuit and short‑circuit detection

Each
$124.13
Each (In a Pack of 5)
$1.508
Each (In a Pack of 2)
$3.685

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy