Silicon Labs SI7006 Series, Digital Output Temperature & Humidity Sensor, Surface Mount, Serial-I2C, ±5 %RH, ±1 °C,
- RS Stock No.:
- 865-2283
- Mfr. Part No.:
- Si7006-A20-IM1
- Brand:
- Silicon Labs
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 3 units)*
$22.76
(exc. GST)
$25.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 3 - 24 | $7.587 | $22.76 |
| 27 - 48 | $7.52 | $22.56 |
| 51 + | $7.43 | $22.29 |
*price indicative
- RS Stock No.:
- 865-2283
- Mfr. Part No.:
- Si7006-A20-IM1
- Brand:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Interface Type | Serial-I2C | |
| Sub Type | Temperature & Humidity Sensor | |
| Accuracy | ±5 %RH, ±1 °C | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 1.9V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | DFN | |
| RH Range | 0 to 100 % | |
| Length | 3mm | |
| Series | SI7006 | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Height | 750μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Interface Type Serial-I2C | ||
Sub Type Temperature & Humidity Sensor | ||
Accuracy ±5 %RH, ±1 °C | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 1.9V | ||
Maximum Supply Voltage 3.6V | ||
Package Type DFN | ||
RH Range 0 to 100 % | ||
Length 3mm | ||
Series SI7006 | ||
Width 3mm | ||
Standards/Approvals No | ||
Height 750μm | ||
Automotive Standard No | ||
Si70xx/Si701x/Si702x Digital Humidity & Temperature Sensors
The Si70xx/Si701x/Si702x series of digital humidity & temperature sensors integrates a humidity sensor, temperature sensor, I2C serial interface, calibration and on-chip signal conditioning in one Compact QFN/DFN CMOS package.
When Air comes into contact with the exposed polymide sensor, moisture in the Air causes a capacitance change in the sensor resulting in the on-chip conditioning converting this to a humidity reading. This is then MADE available to the user over the I2C interface.
Applications include asset and goods tracking, laptops, tablets, PLC and I/O modules, smart phones, thermostats, humidistats, wireless sensing, detection of gas, fire, smoke and water, ventilation and Air conditioning.
Features;
Wide operating voltage range : 1.9 V to 3.6 V
Low power
I2C serial Interface
On-chip heater
Great long term stability
Fully calibrated
Pre-installed protective filter
Temperature & Humidity Sensors, Silicon Laboratories
Related links
- Silicon Labs SI7006 Series Surface Mount ±5 %RH
- Silicon Labs SI7021 Series Surface Mount ±0.4 °C
- Silicon Labs Surface Mount ±0.4 °C 10-Pin DFN
- Silicon Labs SI7021 Series Surface Mount ±3 %RH
- Silicon Labs SI7020 Series Surface Mount ±4 %RH
- Silicon Labs Temperature & Humidity Sensor Serial-I2C ±4.5 %RH, 24 Pins
- Silicon Labs Temperature & Humidity Sensor Surface Mount ±1 °C 24 Pins
- Silicon Labs Surface Mount ±0.4°C, 6-Pin DFN
