Microchip MCP9933 Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, ±1°C, 8-Pin MSOP

Subtotal (1 reel of 2500 units)*

$7,062.50

(exc. GST)

$7,770.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +$2.825$7,062.50

*price indicative

RS Stock No.:
599-007
Mfr. Part No.:
MCP9933T-2E/A3
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Temperature & Humidity Sensor

Output Type

Digital

Interface Type

I2C

Accuracy

±1°C

Mount Type

Surface

Pin Count

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

3.6V

Package Type

MSOP

Series

MCP9933

Length

3mm

Standards/Approvals

RoHS Compliant

Height

1.1mm

Width

4.9mm

Automotive Standard

AEC-Q100 Grade 1

COO (Country of Origin):
TH
The Microchip Multi channel temperature sensor designed for complex thermal monitoring in automotive and embedded systems. It supports up to three temperature channels and communicates via a 2-wire I²C/SMBus interface. Advanced features like resistance error correction, beta compensation, and automatic diode-type detection ensure precise measurements across various processor technologies. Its compact footprint and robust feature set make it ideal for managing thermal environments in space-constrained designs.

Resistance error correction for long PCB traces

Advanced measurement techniques: automatic beta compensation and ideality factor correction

Up to 1 MHz Clock Rate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy