Lascar PanelPilot Digital Multi-Function Panel Meters for Temperature
- RS Stock No.:
- 777-6846
- Mfr. Part No.:
- SGD ADPT-TC
- Brand:
- Lascar
Subtotal (1 unit)*
$60.55
(exc. GST)
$66.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.55 |
*price indicative
- RS Stock No.:
- 777-6846
- Mfr. Part No.:
- SGD ADPT-TC
- Brand:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Product Type | Multi-Function Panel Meters | |
| Properties Measured | Temperature | |
| Display Type | Digital | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Series | PanelPilot | |
| Maximum Measurement | 1350 °C | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Product Type Multi-Function Panel Meters | ||
Properties Measured Temperature | ||
Display Type Digital | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Series PanelPilot | ||
Maximum Measurement 1350 °C | ||
- COO (Country of Origin):
- CN
Thermocouple Conditioning Module for PanelPilot M Series Displays
The SGD ADPT-TC thermocouple conditioning add-on module interfaces directly with compatible PanelPilot M series displays. Mounting directly to the back of the SGD display module. Any K, J or T-type thermocouple can be connected using screw terminals. It has a built-in cold-junction compensation (CIC) taking its power from the SGD meter.
Features & Benefits
Temperature measurement range -200 to +1350°C
Suitable for K, J and T type temperature sensors
Powered from SGD meter
Application download from PanelPilot website
User selection of thermocouple type from PC software
Pre-settable high and low alarms
Display in either °C or °F
Related links
- Lascar PanelPilot TFT Digital Panel Multifunction Meter for Current, 74 mm x 92 mm
- Lascar PanelPilot TFT Digital Panel Multifunction Meter for Current
- Lascar PanelPilot TFT Digital Panel Multifunction Meter for Voltage 33 mm
- Lascar PanelPilot TFT Digital Panel Multifunction Meter for Voltage, 74 mm x 92 mm
- Lascar PanelPilot TFT Digital Panel Multifunction Meter for Current, 46 mm x 74 mm
- Lascar PanelPilot TFT Digital Panel Multifunction Meter for Current, 54.5 mm x 87 mm
- Lascar PanelPilot TFT Digital Panel Multifunction Meter for Voltage, 46 mm x 74 mm
- Lascar PanelPilot TFT Digital Panel Multifunction Meter for Voltage, 54.5 mm x 87 mm
