Microchip MCP9801 Series, Analogue Output Temperature & Humidity Sensor, Surface Mount, SMBus, I2C, 0.5 °C, 8-Pin

Get a bulk buy discount

Add 50 more to save 12%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$5.39

(exc. GST)

$5.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$1.078$5.39-
50 - 245$0.948$4.7412%
250 - 495$0.85$4.2521%
500 +$0.674$3.3737%

*price indicative

RS Stock No.:
649-442
Mfr. Part No.:
MCP9801-M/MS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Temperature & Humidity Sensor

Output Type

Analogue

Interface Type

SMBus, I2C

Accuracy

0.5 °C

Mount Type

Surface

Pin Count

8

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

6V

Series

MCP9801

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip High-accuracy temperature sensor features user-programmable registers that enhance flexibility for temperature sensing applications, allowing selection of 9-bit to 12-bit measurement resolution, configuration of power-saving modes such as Shutdown and One-shot, and customization of temperature alert output along with hysteresis limit settings.

Operating current of 200 μA typical

Shutdown current of 1 μA maximum

Power-saving one-shot temperature measurement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy