Jumo safetyM TB/TW DIN Rail Temperature Limiter 1 Input, 2 Output 2 Relay 240V ac On-Off
- RS Stock No.:
- 773-7535
- Distrelec Article No.:
- 137-54-819
- Mfr. Part No.:
- 701160/8-0153-001-23
- Brand:
- Jumo
Subtotal (1 unit)*
$1,148.85
(exc. GST)
$1,263.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 77 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,148.85 |
*price indicative
- RS Stock No.:
- 773-7535
- Distrelec Article No.:
- 137-54-819
- Mfr. Part No.:
- 701160/8-0153-001-23
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Temperature Limiter | |
| Output Type | 2 Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Maximum Current | 3.15A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Yes | |
| Maximum Voltage | 250V | |
| Display Type | LCD | |
| Width | 109mm | |
| Standards/Approvals | DIN EN 14597, EN 60730, EN 61326, UL 60730-2-9 | |
| IP Rating | IP20 | |
| Length | 22.5mm | |
| Input Type | PT100 | |
| Mount Type | DIN Rail | |
| Series | safetyM TB/TW | |
| Panel Depth | 124.8mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Temperature Limiter | ||
Output Type 2 Relay | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Maximum Current 3.15A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Yes | ||
Maximum Voltage 250V | ||
Display Type LCD | ||
Width 109mm | ||
Standards/Approvals DIN EN 14597, EN 60730, EN 61326, UL 60730-2-9 | ||
IP Rating IP20 | ||
Length 22.5mm | ||
Input Type PT100 | ||
Mount Type DIN Rail | ||
Series safetyM TB/TW | ||
Panel Depth 124.8mm | ||
- COO (Country of Origin):
- DE
Jumo Temperature Limiter
The Jumo safetyM TB/TW series temperature controller has supply voltage ranging from 110VAC to 240VAC. This controller is a freely programmable, inverse, temperature limiting device. It has a single input and dual output relay. The measurement input is freely configurable for RTD temperature probes and thermocouples, as well as for current and voltage signals. A PC setup program is available as an accessory that can be used to set and store probe type, range, output action and inhibits.
Features and Benefits
17 linearization can be set
Adjustable as absolute value or relative to limit value
Binary output 24V/20mA for a pre-alarm signal
Clear, easy-to-read alphanumerical display
Configurable as TB or TW, where TW is reset automatically without any external action, whereas for TB the external reset button is needed
Digital input filter with adjustable filter time constant
DIN rail mounting
Internal and external locking options
Pt100 in 3-wire circuit
Screw terminals for cable with 2.5mm² maximum
Setup program for configuration and archive data backup
Certifications
EN 61326
IP20 rated to EN 60529
Related links
- Jumo safetyM TB/TW DIN Rail Temperature Limiter 1 Input, 2 Output 2 Relay 240V ac/dc On-Off
- Jumo safetyM TB/TW 08 Panel Temperature Limiter 2 Input, 2 Output Relay 240V On-Off
- Jumo Panel Temperature Limiter 1 Input, 2 Output 2 Relay 240V ac/dc On-Off
- Jumo 701170 Panel Mount Controller 1 Input 30V dc Controller
- Jumo JUMO safetyM DIN Rail Temperature Limiter 2 Input, 2 Output 2 Relay 24V ac/dc PID Controller
- Jumo STB/STW DIN Rail Temperature Limiter 2 Input, 2 Output 2 Relay 240V ac On-Off
- Jumo 701170 Panel Mount Controller 110 → 240 V ac Supply Voltage Controller
- Jumo 701170 Panel Mount Controller 1 Input 240V ac Controller
