Jumo safetyM TB/TW 08 Panel Temperature Limiter 2 Input, 3 Output Relay 240V On-Off

Subtotal (1 unit)*

$1,133.38

(exc. GST)

$1,246.72

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,133.38

*price indicative

RS Stock No.:
773-7557
Mfr. Part No.:
701170/8-0153-1001-23/005
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Temperature Limiter

Output Type

Relay

Number of Inputs

2

Number of Outputs

3

Maximum Current

3A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Terminal Type

Plug-in Screw Terminal

Control Type

On-Off

Maximum Supply Voltage

240V

Maximum Voltage

230V

Display Type

Digital

Standards/Approvals

UL 60730-2-9, DIN EN 60730-2-9, DIN EN 14597, DIN CERTCO

Width

48mm

IP Rating

IP65, IP20

Series

safetyM TB/TW 08

Mount Type

Panel

Panel Depth

67mm

COO (Country of Origin):
DE

TB/TW 08 - Temperature limiter/monitor


The JUMO TB/TW 08 is a freely programmable temperature limitation device. They are used to monitor thermal processes in the system for a set limit value.

The measuring input is freely programmable for RTD temperature probes, thermocouples

as well as current and voltage signals.

Digital input filter with adjustable filter time constant

Pre-alarm absolute or adjustable as distance to the limit value

Configurable as TB or TW

17 linearizations can be set

Internal and external unlocking possible

Input 2x Pt100 for differential value calculation

Designed for panel-mounting

Protection class on the front IP65

Screw terminals for cable with 2.5mm² max.

Setup program for configuration and archiving via PC

Temperature Limiter


Related links