Jumo safetyM TB/TW DIN Rail Temperature Limiter 1 Input, 2 Output 2 Relay 240V ac/dc On-Off
- RS Stock No.:
- 773-7538
- Distrelec Article No.:
- 137-54-820
- Mfr. Part No.:
- 701160/8-0153-001-25
- Brand:
- Jumo
Subtotal (1 unit)*
$904.35
(exc. GST)
$994.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 73 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $904.35 |
*price indicative
- RS Stock No.:
- 773-7538
- Distrelec Article No.:
- 137-54-820
- Mfr. Part No.:
- 701160/8-0153-001-25
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Temperature Limiter | |
| Output Type | 2 Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Maximum Current | 3.15A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 240V ac/dc | |
| Diagnostics | Yes | |
| Maximum Voltage | 250V | |
| IP Rating | IP20 | |
| Length | 22.5mm | |
| Standards/Approvals | UL 60730-2-9, EN 60529, DIN EN 14597, EN 61326 | |
| Width | 109mm | |
| Series | safetyM TB/TW | |
| Input Type | PT100 | |
| Mount Type | DIN Rail | |
| Panel Depth | 40mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Temperature Limiter | ||
Output Type 2 Relay | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Maximum Current 3.15A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type On-Off | ||
Maximum Supply Voltage 240V ac/dc | ||
Diagnostics Yes | ||
Maximum Voltage 250V | ||
IP Rating IP20 | ||
Length 22.5mm | ||
Standards/Approvals UL 60730-2-9, EN 60529, DIN EN 14597, EN 61326 | ||
Width 109mm | ||
Series safetyM TB/TW | ||
Input Type PT100 | ||
Mount Type DIN Rail | ||
Panel Depth 40mm | ||
- COO (Country of Origin):
- DE
Jumo Temperature Limiter
The Jumo safetyM TB/TW series temperature controller has supply voltage ranging from 20VAC/DC to 30VAC/DC. This controller is a freely programmable, inverse, temperature limiting device. It has a single input and dual output relay. The measurement input is freely configurable for RTD temperature probes and thermocouples, as well as for current and voltage signals. A PC setup program is available as an accessory that can be used to set and store probe type, range, output action and inhibits.
Features and Benefits
17 linearization can be set
Adjustable as absolute value or relative to limit value
Binary output 24V/20mA for a pre-alarm signal
Clear, easy-to-read alphanumerical display
Configurable as TB or TW, where TW is reset automatically without any external action, whereas for TB the external reset button is needed
Digital input filter with adjustable filter time constant
DIN rail mounting
Internal and external locking options
Pt100 in 3-wire circuit
Screw terminals for cable with 2.5mm² maximum
Setup program for configuration and archive data backup
Certifications
EN 61326
IP20 rated to EN 60529
Related links
- Jumo safetyM TB/TW DIN Rail Temperature Limiter 1 Input, 2 Output 2 Relay 240V ac On-Off
- Jumo safetyM TB/TW 08 Panel Temperature Limiter 2 Input, 2 Output Relay 240V On-Off
- Jumo 701170 Panel Mount Controller 1 Input 30V dc Controller
- Jumo Panel Temperature Limiter 1 Input, 2 Output 2 Relay 240V ac/dc On-Off
- Jumo JUMO safetyM DIN Rail Temperature Limiter 2 Input, 2 Output 2 Relay 24V ac/dc PID Controller
- P.M.A STB 55 DIN Rail Temperature Limiter, 1 Output Relay 250V ac On-Off
- Jumo STB/STW DIN Rail Temperature Limiter 2 Input, 2 Output 2 Relay 240V ac On-Off
- Jumo Capillary Thermostat Temperature Monitor Safety
