Jumo TB/TW 08 Panel Temperature Limiter 1 Input, 2 Output 2 Relay 240V ac/dc On-Off
- RS Stock No.:
- 773-7548
- Distrelec Article No.:
- 301-42-384
- Mfr. Part No.:
- 701170/8-0153-1001-25/000
- Brand:
- Jumo
Subtotal (1 unit)*
$991.31
(exc. GST)
$1,090.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $991.31 |
*price indicative
- RS Stock No.:
- 773-7548
- Distrelec Article No.:
- 301-42-384
- Mfr. Part No.:
- 701170/8-0153-1001-25/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Output Type | 2 Relay | |
| Product Type | Temperature Limiter | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Maximum Current | 3A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Plug-in Screw Terminal | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 240V ac/dc | |
| Display Type | Digital | |
| Maximum Voltage | 230V | |
| Width | 48mm | |
| Standards/Approvals | DIN EN 60730-2-9, DIN EN 14597, UL 60730-2-9 | |
| IP Rating | IP65 | |
| Series | TB/TW 08 | |
| Mount Type | Panel | |
| Panel Depth | 92mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Output Type 2 Relay | ||
Product Type Temperature Limiter | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Maximum Current 3A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Plug-in Screw Terminal | ||
Control Type On-Off | ||
Maximum Supply Voltage 240V ac/dc | ||
Display Type Digital | ||
Maximum Voltage 230V | ||
Width 48mm | ||
Standards/Approvals DIN EN 60730-2-9, DIN EN 14597, UL 60730-2-9 | ||
IP Rating IP65 | ||
Series TB/TW 08 | ||
Mount Type Panel | ||
Panel Depth 92mm | ||
- COO (Country of Origin):
- DE
TB/TW 08 - Temperature limiter/monitor
The JUMO TB/TW 08 is a freely programmable temperature limitation device. They are used to monitor thermal processes in the system for a set limit value.
The measuring input is freely programmable for RTD temperature probes, thermocouples
as well as current and voltage signals.
Digital input filter with adjustable filter time constant
Pre-alarm absolute or adjustable as distance to the limit value
Configurable as TB or TW
17 linearizations can be set
Internal and external unlocking possible
Input 2x Pt100 for differential value calculation
Designed for panel-mounting
Protection class on the front IP65
Screw terminals for cable with 2.5mm² max.
Setup program for configuration and archiving via PC
Temperature Limiter
Related links
- Jumo safetyM TB/TW 08 Panel Temperature Limiter 2 Input, 2 Output Relay 240V On-Off
- Jumo safetyM TB/TW DIN Rail Temperature Limiter 1 Input, 2 Output 2 Relay 240V ac On-Off
- Jumo safetyM TB/TW DIN Rail Temperature Limiter 1 Input, 2 Output 2 Relay 240V ac/dc On-Off
- Jumo 701170 Panel Mount Controller 20 → 30 V dc Supply Voltage Controller
- Jumo 701170 Panel Mount Controller 1 Input 240V ac Controller
- Jumo 701170 Panel Mount Controller 110 → 240 V ac Supply Voltage Controller
- Jumo JUMO diraTRON Panel Mount PID Temperature Controller 3 Input, 3 Output 2 Relay 240V ac PID Controller
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Input, 3 Output 2 Relay 240V ac/dc PID Controller
