Jumo 701170 Panel Mount Controller 1 Input 30V dc Controller

Subtotal (1 unit)*

$1,237.08

(exc. GST)

$1,360.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,237.08

*price indicative

RS Stock No.:
279-078
Mfr. Part No.:
701170/8-0153-001-25/005,000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Controller

Number of Inputs

1

Maximum Current

20mA

Maximum Operating Temperature

55°C

Minimum Operating Temperature

0°C

Control Type

Controller

Terminal Type

Plug-in Screw Terminal

Maximum Supply Voltage

30V dc

Maximum Voltage

400V

Display Type

LED

IP Rating

IP65, IP20

Standards/Approvals

DIN EN 14597, DIN EN 60529, DIN EN 60730-2-9, DIN EN 61326

Series

701170

Input Type

Analogue

Mount Type

Panel Mount

COO (Country of Origin):
DE
The Jumo Freely Programmable Temperature Limiter according to DIN EN 14597 in format 48 x 96 mm is made for a voltage supply range of AC/DC 20 to 30 V, 48 to 63 Hz, 5 VA. The measurement input is freely configurable for RTD temperature probe, thermocouples, current and voltage signal. Temperature limiter, -monitor watch thermal processes in systems on a set limit value. If this exceed, the integrated relay (with fuse cut-out) switch the system into a safe operating status. When the system gets back to the valid range, on the temperature limiter operation the button Reset needs to be pressed. Configured as an temperature monitor it reset on it's own. The relay KV with a adjustable temperature dispense a pre-alarm signal before the set limit value is archieved. The switching status is also shown on the LED KV. The device is designed for the panel mounting and is wired with pluggable screw terminal with a conductor cross section of max. 2.5 mm².

Green LED OK expire and the LED K1 lights red

Available analogue output provides a standard signal

  • RS Stock No. 0279716
  • Mfr. Part No. 202723/888-000-000/000
Each
$1,030.66
  • RS Stock No. 0278980
  • Mfr. Part No. 709062/8-01-150-100-400-00/252
Each
$3,446.55
  • RS Stock No. 0279295
  • Mfr. Part No. 703571(20258x)/13 (Solid-state relay 230 V, 1 A)
Each
$112.84
  • RS Stock No. 0279116
  • Mfr. Part No. 709062/8-01-100-001-400-00/252
Each
$4,474.38

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy