Schneider Electric SE8300 Surface Mount Temperature Control Module Relay 24V Temperature Control

Subtotal (1 unit)*

$1,332.81

(exc. GST)

$1,466.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,332.81

*price indicative

RS Stock No.:
288-2202
Mfr. Part No.:
SE8350U5B11
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Temperature Control Module

Output Type

Relay

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

Temperature Control

Maximum Supply Voltage

24V

Maximum Voltage

24V

Width

86mm

Standards/Approvals

2012, EN/IEC 60730-1 FCC part 15 Subpart B ICES-003 ETSI EN 300 328 ETSI EN 301 489-1:v1.9.2 FCC part 15 Subpart C UL 60730-2-9 ETSI EN 301 489-17:v2.2.1

Input Type

Analogue

Series

SE8300

Mount Type

Surface Mount

Panel Depth

25mm

COO (Country of Origin):
SE
The Schneider Electric low-voltage fan coil room controller & zone controller is designed for optimal temperature and humidity control in various commercial and residential settings. With advanced features like BACnet MS/TP communication, RH sensor & control, and PIR motion sensor, this controller offers precise and efficient HVAC management.

Features a sleek white case and fascia for a modern look

Provides reliable temperature and humidity measurement accuracy

Allows for easy configuration and firmware update via USB

Compliant with environmental regulations for sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy