Eliwell DR4020 DIN Rail Controller 1 Input, 3 Output Relay 240V On-Off

Subtotal (1 unit)*

$363.20

(exc. GST)

$399.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$363.20

*price indicative

RS Stock No.:
219-1931
Mfr. Part No.:
DR4020-PTC/NTC/PT1000-95/240V-1PTC
Brand:
Eliwell
Find similar products by selecting one or more attributes.
Select all

Brand

Eliwell

Output Type

Relay

Product Type

Controller

Number of Inputs

1

Number of Outputs

3

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Control Type

On-Off

Maximum Supply Voltage

240V

Display Type

Digital

Maximum Voltage

240V

Standards/Approvals

No

Series

DR4020

Mount Type

DIN Rail

COO (Country of Origin):
IT
The Eliwell DR4020-PTC/NTC/PT1000-95/240V-1PTC Temperature controllers and Process controllers is Electronic Thermostat who display the process value, labels of parameters, alarms and functions.

Max/Min Temperature Alarm

Remote Supervision Systems

Soft Start Controllers

Cyclic Controllers

  • RS Stock No. 2191932
  • Mfr. Part No. DR4020-R-95/240V
Each
$397.45
Each
$1,092.97
  • RS Stock No. 2651607
  • Mfr. Part No. E5C2-R20P-D 100-240VAC 0-100
Each
$366.79

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy