Schneider Electric SLAS Surface Mount Temperature Control Module, 2 Output Analogue 30V Temperature Control

Subtotal (1 unit)*

$381.22

(exc. GST)

$419.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$381.22

*price indicative

RS Stock No.:
446-129
Mfr. Part No.:
SLASTXX
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Output Type

Analogue

Product Type

Temperature Control Module

Number of Outputs

2

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Terminal Type

Screw

Control Type

Temperature Control

Maximum Supply Voltage

30V

Width

115mm

Length

500m

Standards/Approvals

EAC, cULus, CE conforme à EN 61326-1, CE conforme à EN 61000-6-3, CE conforme à EN 61000-6-2, RCM, UL 916, ICES-003, FCC partie 15 Classe B

Series

SLAS

Mount Type

Surface Mount

COO (Country of Origin):
US
The Schneider Electric SpaceLogic humidity sensor for ambient monitoring, featuring a color touchscreen display, analog outputs, and a matte white housing.

Location Living space

Mounting bracket Wall mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy