Emko ESM Panel Mount Temperature Control Module 1 Input, 1 Output Relay 230V ac ON, OFF
- RS Stock No.:
- 285-7484
- Distrelec Article No.:
- 300-94-629
- Mfr. Part No.:
- ESM-3710-N.5.11.0.1/00.00/2.0.0.0
- Brand:
- Emko
Subtotal (1 unit)*
$256.52
(exc. GST)
$282.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $256.52 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$265.98
(exc. GST)
$292.58
(inc. GST)
- RS Stock No.:
- 285-7484
- Distrelec Article No.:
- 300-94-629
- Mfr. Part No.:
- ESM-3710-N.5.11.0.1/00.00/2.0.0.0
- Brand:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Output Type | Relay | |
| Product Type | Temperature Control Module | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 16A | |
| Control Type | ON, OFF | |
| Maximum Supply Voltage | 230V ac | |
| Maximum Voltage | 250V ac | |
| Display Type | LED | |
| Standards/Approvals | RoHS, REACH | |
| Length | 71mm | |
| Series | ESM | |
| Input Type | RTD | |
| Mount Type | Panel Mount | |
| Panel Depth | 59mm | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Output Type Relay | ||
Product Type Temperature Control Module | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 16A | ||
Control Type ON, OFF | ||
Maximum Supply Voltage 230V ac | ||
Maximum Voltage 250V ac | ||
Display Type LED | ||
Standards/Approvals RoHS, REACH | ||
Length 71mm | ||
Series ESM | ||
Input Type RTD | ||
Mount Type Panel Mount | ||
Panel Depth 59mm | ||
- COO (Country of Origin):
- TR
The Single SET Digital On/Off Temperature Controllers offers remote access, data collection, and control capabilities with password protection. It features adjustable internal buzzer settings, defect status monitoring, and adjustable temperature offset for precise control. The controller supports various input types like NTC, PTC, J type thermocouple, and K type thermocouple, along with multiple output options including SSR, relay, and SSR driver output.
Supports NTC Input, PTC Input, J type thermocouple Input, and K type thermocouple Input for versatile temperature control
Comes with 4 Digits Display for easy reading of temperature values
Allows for adjustable temperature offset for accurate control
Features SSR Driver Output and Relay Output for efficient operation
Enables selectable heating or cooling function based on application requirements
Offers compressor protection delays for enhanced durability
Includes RS-485 connectivity for data transmission and control
Comes with password protection for secure programming operations
- RS Stock No. 8771463
- Mfr. Part No. IC+ 902 230V 8A + NTC
Each
$268.53
- RS Stock No. 0279148
- Mfr. Part No. 709061/8-01-150-100-230-00/252
Each
$2,119.37
- RS Stock No. 0820779
- Mfr. Part No. F024555/ 600-R-D-0-E-1
Each
$726.11
- RS Stock No. 0344580
- Mfr. Part No. TC4830-04-110/230VAC
Each
$328.73
Related links
- Emko ESM-3710-N Panel Mount Temperature Controller 1 Input OFF
- Emko ESM-3710-N Panel Mount Temperature Controller 1 Input OFF
- Emko ESM-3710-N Panel Mount Temperature Controller 1 Input OFF
- Emko ESM-3710-N Panel Mount Temperature Controller 1 Input ON
- Emko ESM-3710-N Panel Mount Temperature Controller 1 Input ON
- Emko ESM-1510-N DIN Rail Temperature Controller 1 Input ON
- Emko ESM-4410 Panel Mount Temperature Controller 1 Input OFF
- Emko ESM-4410 Panel Mount Temperature Controller 1 Input ON













