Schneider Electric SLEA Surface Mount Temperature Control Module Temperature Control
- RS Stock No.:
- 446-139
- Mfr. Part No.:
- SLEASXXXB
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$53.76
(exc. GST)
$59.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.76 |
*price indicative
- RS Stock No.:
- 446-139
- Mfr. Part No.:
- SLEASXXXB
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Temperature Control Module | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Temperature Control | |
| Terminal Type | Screw | |
| Standards/Approvals | EN/CEI 60730-1, EN/CEI 60730-2-9, CE | |
| IP Rating | IP20 | |
| Length | 21.6mm | |
| Width | 86mm | |
| Mount Type | Surface Mount | |
| Series | SLEA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Temperature Control Module | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Temperature Control | ||
Terminal Type Screw | ||
Standards/Approvals EN/CEI 60730-1, EN/CEI 60730-2-9, CE | ||
IP Rating IP20 | ||
Length 21.6mm | ||
Width 86mm | ||
Mount Type Surface Mount | ||
Series SLEA | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyLogic living space sensors provides a cost-effective solution for living space temperature information. The EasyLogic sensors measure and communicate temperature information. The products can be easily integrated with Schneider Electric BAS controllers or any other third party controllers as analog input. Cost effective solution for temperature information and control with ±.5 °C accuracy.
IP20 protection rated
EN/IEC 60730-1 standards
Related links
- Schneider Electric SLEA Surface Mount Temperature Control Module, 1 Output Analogue 24V Temperature Control
- Siemens 5TC9774 Wall Mount Temperature Control Module 230V Temperature Control
- Siemens 5TC9774 Wall Mount Temperature Control Module Digital 230V Temperature Control
- Schneider Electric SE8300 Surface Mount Temperature Control Module Relay 24V Temperature Control
- Schneider Electric Wiser Surface Mount Temperature Control Module 1 Input, 1 Output Analogue 230V ac Temperature Control
- RS PRO Temperature Control Module Temperature Control
- Schneider Electric SE8000 Temperature Control Module 7 Input, 9 Output 4 to 20 mA 24V ac Temperature Control
- Schneider Electric D-Life Flush Temperature Control Module Relay 230V Temperature Control
