Gefran 400 DIN Rail Controller 1 Input, 2 Output Electromechanical Relay 240V PID Controller
- RS Stock No.:
- 226-8945
- Mfr. Part No.:
- 400-RR-0-000
- Brand:
- Gefran
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$729.15
(exc. GST)
$802.06
(inc. GST)
- RS Stock No.:
- 226-8945
- Mfr. Part No.:
- 400-RR-0-000
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Electromechanical Relay | |
| Product Type | Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | PID Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V | |
| Maximum Voltage | 240V | |
| Standards/Approvals | EN 61000-6-2, C - TICK Conformity C/UL/US, EN 61010-1, EN 61000-6-3 | |
| Width | 48mm | |
| Length | 48mm | |
| IP Rating | IP65 | |
| Mount Type | DIN Rail | |
| Input Type | Universal | |
| Series | 400 | |
| Panel Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Electromechanical Relay | ||
Product Type Controller | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type PID Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V | ||
Maximum Voltage 240V | ||
Standards/Approvals EN 61000-6-2, C - TICK Conformity C/UL/US, EN 61010-1, EN 61000-6-3 | ||
Width 48mm | ||
Length 48mm | ||
IP Rating IP65 | ||
Mount Type DIN Rail | ||
Input Type Universal | ||
Series 400 | ||
Panel Depth 99mm | ||
- COO (Country of Origin):
- IT
The Gefran Temperature Microprocessor controller, format 48x48 (1/16 DIN) manufactured using SMT. The instruments provides a complete operator interface, protected by a Lexan membrane that ensures level IP65 faceplate protection. They have 4 keys, 4 digits display, 2 indicating LEDs for 400 model, 3 indicating LEDs for 401 model and a further 3 LEDs bar‑graph.
Thermocouples of type J, K, R, S, T, B, E, N, L GOST, U, G, D, C
Display type LED
Power supply 11 to 27 VAC/DC
Accuracy 0.2%
IP65 rated
Related links
- Gefran 400/401 DIN Rail PID Temperature Controller 1 Input, 2 Output Relay 240V ac On-Off
- Gefran 400 DIN Rail PID Temperature Controller 8 Input Logic 27V On-Off
- Gefran 400/401 Panel PID Temperature Controller 1 Input, 2 Output Logic/SSR 240V ac On-Off
- Omron E5DC DIN Rail 2 Output Relay 240V ac/dc PID Controller
- Omron E5DC DIN Rail 2 Output Relay 240V ac PID Controller
- Omron E5DC DIN Rail 2 Output 2 Relay 240V ac PID Controller
- Omron E5DC DIN Rail 2 Output 2 Relay 240V ac/dc PID Controller
- Jumo LC200 Panel PID Temperature Controller 1 Input, 2 Output Relay 240V PID Controller

