Gefran 650 Panel PID Temperature Controller, 2 Output Relay 27V PID Controller
- RS Stock No.:
- 862-6546
- Mfr. Part No.:
- F065796/ 650-R-R00-00000-0-G
- Brand:
- Gefran
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$729.15
(exc. GST)
$802.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $729.15 |
| 10 - 49 | $703.65 |
| 50 + | $670.85 |
*price indicative
- RS Stock No.:
- 862-6546
- Mfr. Part No.:
- F065796/ 650-R-R00-00000-0-G
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | PID Temperature Controller | |
| Number of Outputs | 2 | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw | |
| Control Type | PID Controller | |
| Maximum Supply Voltage | 27V | |
| Diagnostics | Yes | |
| Digital Comms | RS485 | |
| Firing Mode | Phase Angle, Burst Fire | |
| Energy measurement | Yes | |
| Display Type | LCD | |
| Maximum Voltage | 27V | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Length | 48mm | |
| Standards/Approvals | CE, UL | |
| Mount Type | Panel | |
| Series | 650 | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type PID Temperature Controller | ||
Number of Outputs 2 | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw | ||
Control Type PID Controller | ||
Maximum Supply Voltage 27V | ||
Diagnostics Yes | ||
Digital Comms RS485 | ||
Firing Mode Phase Angle, Burst Fire | ||
Energy measurement Yes | ||
Display Type LCD | ||
Maximum Voltage 27V | ||
IP Rating IP65 | ||
Width 48mm | ||
Length 48mm | ||
Standards/Approvals CE, UL | ||
Mount Type Panel | ||
Series 650 | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
Gefran 650 Series
The 650 series of PID temperature controllers from Gefran are highly customisable and adapts to the users application. The flexible customisation of the controller integrates perfectly with the look of the machine interface. These PIDs are clear and easy to read with easy configuration for manual-free programming.
Large LCD display
48 x 48 mm format
Flexible customisation of display, operator messages, text size, text colour, logo and use of bargraph (1250 series only)
Scrolling diagnostics messages
Preventive maintenance with energy counters (kWh) and load switching
16 function block applications
Different password levels
Remote setpoint input
Relay, logic, isolated analogue outputs
3 configuration methods: from keyboard in only 7 steps, from PC with GF_eXpress configurator and from the Zapper portable configurator
Gefran Series 400, 600, 650, 1000, 1200 & 1250
Related links
- Gefran 650-1250-1350 Panel PID Temperature Controller, 2 Output Relay 27V PID Controller
- Gefran 650-1250-1350 Panel PID Temperature Controller, 2 Output Relay 27V Temperature Control
- Gefran 650-1250-1350 Panel PID Temperature Controller, 2 Output Relay 240V ac On-Off
- Gefran 650-1250-1350 Panel PID Temperature Controller, 3 Output Analogue 240V PID Controller
- Gefran 650-1250-1350 Panel PID Temperature Controller, 2 Output Relay 240V Temperature Control
- Gefran 650-1250-1350 Panel PID Temperature Controller, 3 Output Analogue 240V Temperature Control
- Gefran 650-1250-1350 Panel PID Temperature Controller, 3 Output Relay 240V PID Controller
- Gefran 650-1250-1350 Panel PID Temperature Controller, 3 Output Relay 240V Temperature Control
