Gefran GFX-4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- RS Stock No.:
- 821-669
- Mfr. Part No.:
- F047257/ GFX4-60-0-2-0-P
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$3,257.32
(exc. GST)
$3,583.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,257.32 |
*price indicative
- RS Stock No.:
- 821-669
- Mfr. Part No.:
- F047257/ GFX4-60-0-2-0-P
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | SSR | |
| Product Type | Controller | |
| Number of Inputs | 10 | |
| Number of Outputs | 4 | |
| Maximum Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 32V dc | |
| Auxiliary Power Supply | 24 V | |
| Digital Comms | Modbus RTU | |
| Controlled Phases | 3 | |
| Diagnostics | Current | |
| Display Type | LED Indicator | |
| Maximum Voltage | 480V | |
| Standards/Approvals | CE, CSA, UL | |
| IP Rating | IP20 | |
| Series | GFX-4 | |
| Input Type | Current/Voltage | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type SSR | ||
Product Type Controller | ||
Number of Inputs 10 | ||
Number of Outputs 4 | ||
Maximum Current 32A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 32V dc | ||
Auxiliary Power Supply 24 V | ||
Digital Comms Modbus RTU | ||
Controlled Phases 3 | ||
Diagnostics Current | ||
Display Type LED Indicator | ||
Maximum Voltage 480V | ||
Standards/Approvals CE, CSA, UL | ||
IP Rating IP20 | ||
Series GFX-4 | ||
Input Type Current/Voltage | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Gefran Compact control unit delivers Advanced loop management for electrical power applications. Designed for efficiency, it integrates with various fieldbus communications to enhance operational capabilities in modular power control.
Four independent loop control units manage heating and cooling effectively
Compact design allows for easy installation with reduced wiring and space requirements
Equipped with standard and optional digital communications, including Modbus and Profibus
Supports a maximum power output of 60kW at 480V for high-demand applications
Integrated diagnostics provide real-time monitoring of current and system health
- RS Stock No. 0821779
- Mfr. Part No. F050407/ GFX4-60-0-4-0-M
Each
$2,934.91
- RS Stock No. 0822111
- Mfr. Part No. F068921/ GFX4-30-0-2-0-E5
Each
$3,789.86
- RS Stock No. 0821672
- Mfr. Part No. F047561/ GFX4-60-0-2-F-M
Each
$2,875.44
- RS Stock No. 0822127
- Mfr. Part No. F070468/ GFX4-60-0-2-0-E5
Each
$3,915.40
Related links
- Gefran GFX-4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 14 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 11 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 6 Input, 4 Output SSR 24V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 7 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 11 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 7 Input, 4 Output SSR 32V dc Temperature Controller









