Gefran GFX4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

$1,539.47

(exc. GST)

$1,693.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,539.47

*price indicative

RS Stock No.:
822-629
Mfr. Part No.:
F039037/ GFX4-SSR-60-2-F
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

SSR

Product Type

Controller

Number of Inputs

10

Number of Outputs

4

Maximum Current

32A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

32V dc

Auxiliary Power Supply

24 V

Digital Comms

Modbus RTU

Controlled Phases

3

Diagnostics

Current

Display Type

LED Indicator

Maximum Voltage

480V ac

IP Rating

IP20

Standards/Approvals

UL

Length

195mm

Width

109.5mm

Input Type

Current/Voltage

Series

GFX4

Mount Type

DIN Rail

COO (Country of Origin):
IT
The Gefran control solution designed for robust management of electrical power, providing exceptional flexibility through its independent loop control features and Compact design suitable for immediate deployment.

Equipped with four independent loop control units for versatile power management

Includes a Modbus RTU standard digital communication Interface for seamless integration

Offers optional communication protocols such as Profibus and Ethernet Modbus TCP

Can accommodate different sizes of power from 30 kW to 80 kW for diverse applications

  • RS Stock No. 0821667
  • Mfr. Part No. F047224/ GFX4-60-0-2-0-0
Each
$2,468.43
  • RS Stock No. 0820976
  • Mfr. Part No. F034226/ GFX4-80-0-4-0-M
Each
$3,102.70
  • RS Stock No. 0822047
  • Mfr. Part No. F054273/ GFX4-80-0-4-0-0
Each
$2,897.91
  • RS Stock No. 0820982
  • Mfr. Part No. F034275/ GFX4-30-0-2-0-M
Each
$2,547.72

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy