Gefran GFX4 DIN Rail Controller 7 Input, 4 Output SSR 32V dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

$1,209.12

(exc. GST)

$1,330.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,209.12

*price indicative

RS Stock No.:
822-624
Mfr. Part No.:
F039032/ GFX4-SSR-30-1-F
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

SSR

Product Type

Controller

Number of Inputs

7

Number of Outputs

4

Maximum Current

16A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

32V dc

Controlled Phases

3

Diagnostics

Current

Auxiliary Power Supply

24 V

Digital Comms

Modbus RTU

Maximum Voltage

480V ac

Display Type

LED Indicator

Width

109.5mm

Standards/Approvals

UL

Length

195mm

IP Rating

IP20

Series

GFX4

Mount Type

DIN Rail

Input Type

Current/Voltage

COO (Country of Origin):
IT
The Gefran modular power controller efficiently manages electrical power across independent loops, delivering precise control for various thermal applications. Its Compact design and integrated features ensure optimal performance in demanding industrial environments.

Four independent loop control units allow versatile applications

Equipped with solid-state relays for reliable power management

Supports both Modbus RTU and optional fieldbus communication protocols

Configurable outputs provide flexibility in process control and diagnostics

Advanced alarm functionality enhances system monitoring and reliability

  • RS Stock No. 0821980
  • Mfr. Part No. F032352/ GFX4-30-0-1-0-P
Each
$2,977.18
  • RS Stock No. 0822042
  • Mfr. Part No. F053907/ GFX4-30-0-1-F-E2
Each
$3,837.42
  • RS Stock No. 0821819
  • Mfr. Part No. F058393/ GFX4-60-0-1-F-E1
Each
$3,962.96
  • RS Stock No. 0821718
  • Mfr. Part No. F030917/ GFX4-30-0-1-F-0
Each
$2,390.47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy