Pilz 750004 Series Pluggable Terminal Block, 750004
- RS Stock No.:
- 340-410
- Mfr. Part No.:
- 750004
- Brand:
- Pilz
Get a bulk buy discount
Add 10 more to save $49.00
View bulk pricing optionsSubtotal (1 unit)*
$61.17
(exc. GST)
$67.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $61.17 | - |
| 10 + | $56.27 | $49.00 |
*price indicative
- RS Stock No.:
- 340-410
- Mfr. Part No.:
- 750004
- Brand:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Pluggable Terminal Block | |
| Width | 22.5mm | |
| Standards/Approvals | 2015/863/EU, RoHS : 2011/65/EU | |
| Series | 750004 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Pluggable Terminal Block | ||
Width 22.5mm | ||
Standards/Approvals 2015/863/EU, RoHS : 2011/65/EU | ||
Series 750004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz plug-in terminal Set features 4-pin screw terminals, with each piece labelled X1, X2, X3, and X4. The packaging unit (PU) includes one piece of each terminal type (X1, X2, X3, X4). These terminals are designed for use in various industrial applications, providing reliable electrical connections with screw technology for secure fittings.
RoHS compliant
Net weight is 28 g
- RS Stock No. 0313809
- Mfr. Part No. 751004
1 Pack of 4
$240.37
Related links
- Pilz 783544 Series Pluggable Terminal Block, 783544
- Pilz 750 Series Pluggable Terminal Block, 750008
- Pilz 750016 Series Pluggable Terminal Block, 750016
- Pilz 751002 Series Pluggable Terminal Block, 751002
- Pilz 793 Series Pluggable Terminal Block, 793400
- Pilz 793 Series Pluggable Terminal Block, 793540
- Pilz 751 Series Pluggable Terminal Block, 751004
- Pilz 793 Series Pluggable Terminal Block, 793544












