Gefran GFXTERMO4 DIN, Rod Controller Logic 24V dc Temperature Controller
- RS Stock No.:
- 822-619
- Mfr. Part No.:
- F038997/ GFXTERMO4-C-0-E
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$2,420.87
(exc. GST)
$2,662.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,420.87 |
*price indicative
- RS Stock No.:
- 822-619
- Mfr. Part No.:
- F038997/ GFXTERMO4-C-0-E
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Logic | |
| Product Type | Controller | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V dc | |
| Auxiliary Power Supply | 24 V dc | |
| Diagnostics | Alarm | |
| Controlled Phases | 3 | |
| Digital Comms | Modbus RTU | |
| Display Type | LED | |
| Maximum Voltage | 24V dc | |
| Width | 140mm | |
| Standards/Approvals | CE | |
| Length | 140mm | |
| IP Rating | IP20 | |
| Input Type | Current/Voltage | |
| Series | GFXTERMO4 | |
| Mount Type | DIN, Rod | |
| Panel Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Logic | ||
Product Type Controller | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V dc | ||
Auxiliary Power Supply 24 V dc | ||
Diagnostics Alarm | ||
Controlled Phases 3 | ||
Digital Comms Modbus RTU | ||
Display Type LED | ||
Maximum Voltage 24V dc | ||
Width 140mm | ||
Standards/Approvals CE | ||
Length 140mm | ||
IP Rating IP20 | ||
Input Type Current/Voltage | ||
Series GFXTERMO4 | ||
Mount Type DIN, Rod | ||
Panel Depth 25mm | ||
- COO (Country of Origin):
- IT
The Gefran multi-loop controller designed for independent regulation of four control loops, facilitating efficient temperature management across various applications.
Four universal process inputs support diverse signal types
Configurable outputs enable multiple operational modes, including relay and continuous
Integrated Modbus RTU communication enhances connectivity and integration capabilities
Advanced control algorithms ensure precise temperature regulation and system efficiency
Related links
- Gefran GFXTERMO4 DIN, Rod Controller Logic 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN, Rod Controller Triac 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN, Rod Controller Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 4 Output Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Logic 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Logic 24V dc Temperature Controller
- Gefran GFXTERMO4 Panel Mount Controller 10 Input P PID
- Gefran GFXTERMO4 DIN Rail 4 Output Logic 32V dc On-Off PI, PID
