Gefran GFXTERMO4 DIN, Rod Controller Logic 24V dc Temperature Controller
- RS Stock No.:
- 822-281
- Mfr. Part No.:
- F088481/ GFXTERMO4-C-1-E2
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$3,410.61
(exc. GST)
$3,751.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,410.61 |
*price indicative
- RS Stock No.:
- 822-281
- Mfr. Part No.:
- F088481/ GFXTERMO4-C-1-E2
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Logic | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 24V dc | |
| Diagnostics | Alarm | |
| Digital Comms | Modbus RTU | |
| Controlled Phases | 3 | |
| Auxiliary Power Supply | 24 V dc | |
| Display Type | LED | |
| Maximum Voltage | 24V dc | |
| Standards/Approvals | CE | |
| IP Rating | IP20 | |
| Length | 140mm | |
| Width | 140mm | |
| Input Type | Current/Voltage | |
| Series | GFXTERMO4 | |
| Mount Type | DIN, Rod | |
| Panel Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Logic | ||
Maximum Current 20mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 24V dc | ||
Diagnostics Alarm | ||
Digital Comms Modbus RTU | ||
Controlled Phases 3 | ||
Auxiliary Power Supply 24 V dc | ||
Display Type LED | ||
Maximum Voltage 24V dc | ||
Standards/Approvals CE | ||
IP Rating IP20 | ||
Length 140mm | ||
Width 140mm | ||
Input Type Current/Voltage | ||
Series GFXTERMO4 | ||
Mount Type DIN, Rod | ||
Panel Depth 25mm | ||
- COO (Country of Origin):
- IT
The Gefran GFXTERMO4 series offers Advanced multi-loop control capabilities, enabling independent management of four control loops. It ensures precise temperature regulation across various applications, enhancing operational efficiency and reliability.
Includes 4 universal process inputs for diverse signal types
Supports independent hot/cold PID control in each zone
Features configurable outputs such as relay and logic types
Offers an optional fieldbus for standardised communication protocols
Related links
- Gefran GFXTERMO4 DIN, Rod Controller Logic 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Logic 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN, Rod Controller Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN, Rod Controller Triac 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 4 Output Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Continuous 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Logic 24V dc Temperature Controller
