Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Logic 24V dc Temperature Controller
- RS Stock No.:
- 822-048
- Mfr. Part No.:
- F054324/ GFXTERMO4-D-1-D
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$2,514.70
(exc. GST)
$2,766.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,514.70 |
*price indicative
- RS Stock No.:
- 822-048
- Mfr. Part No.:
- F054324/ GFXTERMO4-D-1-D
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Logic | |
| Number of Inputs | 10 | |
| Number of Outputs | 8 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Alarm | |
| Display Type | LED Indicator | |
| Maximum Voltage | 24V dc | |
| Standards/Approvals | CE | |
| Length | 140mm | |
| Width | 140mm | |
| IP Rating | IP20 | |
| Series | GFXTERMO4 | |
| Mount Type | DIN | |
| Input Type | Current/Voltage | |
| Panel Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Logic | ||
Number of Inputs 10 | ||
Number of Outputs 8 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Alarm | ||
Display Type LED Indicator | ||
Maximum Voltage 24V dc | ||
Standards/Approvals CE | ||
Length 140mm | ||
Width 140mm | ||
IP Rating IP20 | ||
Series GFXTERMO4 | ||
Mount Type DIN | ||
Input Type Current/Voltage | ||
Panel Depth 25mm | ||
- COO (Country of Origin):
- IT
The Gefran modular controller designed for precise multi-loop control of four independent process variables, ensuring optimal performance in a variety of industrial applications.
Four universal process inputs allow for comprehensive monitoring
Independent hot/cold PID controllers ensure precise temperature regulation
Configurable outputs support relay, logic, TRIAC, and continuous modes
Optional field bus compatibility enhances communication flexibility
Related links
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Logic 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Logic 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 4 Output Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Logic 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Continuous 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN, Rod Controller Logic 24V dc Temperature Controller
