Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Logic 24V dc Temperature Controller

N

Subtotal (1 unit)*

$2,501.50

(exc. GST)

$2,751.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,501.50

*price indicative

RS Stock No.:
821-631
Mfr. Part No.:
F036661/ GFXTERMO4-D-0-P
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Logic

Number of Inputs

6

Number of Outputs

8

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

24V dc

Diagnostics

Alarm

Digital Comms

Modbus RTU

Display Type

LED Indicator

Maximum Voltage

24V dc

IP Rating

IP20

Standards/Approvals

CE

Width

140mm

Length

140mm

Series

GFXTERMO4

Input Type

Current/Voltage

Mount Type

DIN

Panel Depth

25mm

COO (Country of Origin):
IT
The Gefran modular controller facilitates independent management of four control loops, making it suitable for a range of industrial applications requiring precise thermal regulation.

Four universal process inputs for diverse signal types

Independent PID control ensures optimal performance across zones

Configurable outputs for precise heating and cooling actions

Multiple communication ports enhance integration with existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy