Gefran GFXTERMO4 DIN Rail, Panel Temperature Controller, 4 Output Logic 32V dc On-Off, P, PI, PID
- RS Stock No.:
- 822-033
- Mfr. Part No.:
- F045234/ GFXTERMO4-D-0-E
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$2,324.42
(exc. GST)
$2,556.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,324.42 |
*price indicative
- RS Stock No.:
- 822-033
- Mfr. Part No.:
- F045234/ GFXTERMO4-D-0-E
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Logic | |
| Product Type | Temperature Controller | |
| Number of Outputs | 4 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off, P, PI, PID | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 32V dc | |
| Digital Comms | Modbus RTU | |
| Auxiliary Power Supply | 24 V | |
| Diagnostics | Lba Alarm | |
| Display Type | LED | |
| Width | 25mm | |
| Length | 140mm | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail, Panel | |
| Series | GFXTERMO4 | |
| Panel Depth | 140mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Logic | ||
Product Type Temperature Controller | ||
Number of Outputs 4 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off, P, PI, PID | ||
Terminal Type Screw | ||
Maximum Supply Voltage 32V dc | ||
Digital Comms Modbus RTU | ||
Auxiliary Power Supply 24 V | ||
Diagnostics Lba Alarm | ||
Display Type LED | ||
Width 25mm | ||
Length 140mm | ||
IP Rating IP20 | ||
Mount Type DIN Rail, Panel | ||
Series GFXTERMO4 | ||
Panel Depth 140mm | ||
- COO (Country of Origin):
- IT
The Gefran multi-loop controller offers independent control across four process loops, providing efficient management for various industrial applications. Its configurable inputs and outputs enable tailored solutions based on specific operational requirements.
Features four universal process inputs and independent hot/cold PIDs
Supports relay, logic, TRIAC, and continuous outputs for versatile applications
Provides Advanced tuning algorithms for optimal process control performance
Includes a range of communication protocols for seamless integration
Related links
- Gefran GFXTERMO4 DIN Rail 4 Output Logic 32V dc On-Off PI, PID
- Gefran GFXTERMO4 DIN Rail 4 Output Logic 32V dc On-Off PI, PID
- Gefran GFXTERMO4 DIN Rail 4 Output Relay 32V dc On-Off PI, PID
- Gefran GFXTERMO4 DIN Rail 10 Output Logic 32V PID
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Logic 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Rail 4 Output Triac 32V dc On-Off PI, PID
- Gefran GFXTERMO4 DIN Rail 4 Output Continuous 32V dc On-Off PI, PID
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Logic 32V dc Temperature Controller
