Gefran GFX-4 DIN Rail Controller 11 Input, 8 Output SSR 32V dc Temperature Controller
- RS Stock No.:
- 822-589
- Mfr. Part No.:
- F035237/ GFX4-60-R-3-F-0
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$2,883.37
(exc. GST)
$3,171.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,883.37 |
*price indicative
- RS Stock No.:
- 822-589
- Mfr. Part No.:
- F035237/ GFX4-60-R-3-F-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | SSR | |
| Product Type | Controller | |
| Number of Inputs | 11 | |
| Number of Outputs | 8 | |
| Maximum Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 32V dc | |
| Digital Comms | Modbus RTU | |
| Auxiliary Power Supply | 24 V | |
| Controlled Phases | 3 | |
| Diagnostics | Current | |
| Display Type | LED Indicator | |
| Maximum Voltage | 480V | |
| Standards/Approvals | CE, CSA, UL | |
| IP Rating | IP20 | |
| Input Type | Current/Voltage | |
| Series | GFX-4 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type SSR | ||
Product Type Controller | ||
Number of Inputs 11 | ||
Number of Outputs 8 | ||
Maximum Current 32A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 32V dc | ||
Digital Comms Modbus RTU | ||
Auxiliary Power Supply 24 V | ||
Controlled Phases 3 | ||
Diagnostics Current | ||
Display Type LED Indicator | ||
Maximum Voltage 480V | ||
Standards/Approvals CE, CSA, UL | ||
IP Rating IP20 | ||
Input Type Current/Voltage | ||
Series GFX-4 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Gefran controller is a Compact power management unit designed to manage electrical power across four independent loops, ensuring efficient control and diagnostics for various industrial applications.
Four independent loop control units facilitate versatile power management
Compact design integrates solid state relays for efficient operation
Supports Modbus RTU and optional fieldbus communication for flexibility
Configurable PID control allows tailored operational profiles
Up to 60kW maximum power output enhances performance across zones
- RS Stock No. 0822646
- Mfr. Part No. F047027/ GFX4-60-R-3-F-M
Each
$3,088.20
- RS Stock No. 0822536
- Mfr. Part No. F031773/ GFX4-80-R-3-0-0
Each
$2,849.00
- RS Stock No. 0822162
- Mfr. Part No. F072303/ GFX4-80-T-2-0-P
Each
$3,655.05
- RS Stock No. 0821978
- Mfr. Part No. F032218/ GFX4-60-0-3-F-0
Each
$2,796.14
Related links
- Gefran GFX-4 DIN Rail Controller 11 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 11 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 7 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 14 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 14 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 6 Input, 8 Output SSR 24V dc Temperature Controller











