Gefran GFX-4 DIN Rail Controller 7 Input, 8 Output SSR 32V dc Temperature Controller
- RS Stock No.:
- 820-968
- Mfr. Part No.:
- F033663/ GFX4-60-R-1-0-M
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$2,605.88
(exc. GST)
$2,866.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,605.88 |
*price indicative
- RS Stock No.:
- 820-968
- Mfr. Part No.:
- F033663/ GFX4-60-R-1-0-M
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | SSR | |
| Product Type | Controller | |
| Number of Inputs | 7 | |
| Number of Outputs | 8 | |
| Maximum Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 32V dc | |
| Digital Comms | Modbus RTU | |
| Auxiliary Power Supply | 24 V | |
| Controlled Phases | 3 | |
| Diagnostics | Current | |
| Maximum Voltage | 480V | |
| Display Type | LED Indicator | |
| Standards/Approvals | CE, CSA, UL | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Input Type | Current/Voltage | |
| Series | GFX-4 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type SSR | ||
Product Type Controller | ||
Number of Inputs 7 | ||
Number of Outputs 8 | ||
Maximum Current 32A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 32V dc | ||
Digital Comms Modbus RTU | ||
Auxiliary Power Supply 24 V | ||
Controlled Phases 3 | ||
Diagnostics Current | ||
Maximum Voltage 480V | ||
Display Type LED Indicator | ||
Standards/Approvals CE, CSA, UL | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Input Type Current/Voltage | ||
Series GFX-4 | ||
- COO (Country of Origin):
- IT
The Gefran modular power controller is a robust solution designed for managing electrical power across four independent loops, ensuring efficient operation in various industrial applications.
Compact unit equipped with a fieldbus Interface for versatile connectivity
Supports standard digital communication protocols, including Modbus RTU and Profibus DP
Maximum contemporary power of 60kW at 480V with 4 configurable output options
Diagnostic capabilities including load current monitoring and alarm states for optimal performance
- RS Stock No. 0822602
- Mfr. Part No. F035854/ GFX4-30-R-1-F-P
Each
$3,266.57
- RS Stock No. 0821715
- Mfr. Part No. F030914/ GFX4-30-C-1-0-0
Each
$2,371.98
- RS Stock No. 0822534
- Mfr. Part No. F031772/ GFX4-60-D-1-0-0
Each
$2,401.04
- RS Stock No. 0822521
- Mfr. Part No. F031363/ GFX4-80-C-1-0-0
Each
$2,665.33
Related links
- Gefran GFX-4 DIN Rail Controller 11 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 7 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 7 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 11 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 14 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 6 Input, 8 Output SSR 24V dc Temperature Controller











